Part Details for DH76010-54T3 by Rakon Limited
Overview of DH76010-54T3 by Rakon Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJE1R2883354T3 | Amphenol Communications Solutions | Modular Jacks, Input Output Connectors, 8P8C, Cat6, Stacked, Shield, With LEDs | |
RJE1R2882354T3 | Amphenol Communications Solutions | Modular Jacks, Input Output Connectors, 8P8C, Cat5e over Cat6, Stacked, Shield, With LEDs | |
RJE1R2883254T3 | Amphenol Communications Solutions | Modular Jacks, Input Output Connectors, 8P8C, Cat6 over Cat5e, Stacked, Shield, With LEDs |
Part Details for DH76010-54T3
DH76010-54T3 CAD Models
DH76010-54T3 Part Data Attributes
|
DH76010-54T3
Rakon Limited
Buy Now
Datasheet
|
Compare Parts:
DH76010-54T3
Rakon Limited
HF-S BAND, 2.5 pF, 20 V, SILICON, HYPERABRUPT VARIABLE CAPACITANCE DIODE, PLASTIC PACKAGE-3
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEMEX COMPONENTS | |
Package Description | R-PDSO-G3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Breakdown Voltage-Min | 20 V | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Diode Capacitance-Nom | 2.5 pF | |
Diode Element Material | SILICON | |
Diode Type | VARIABLE CAPACITANCE DIODE | |
Frequency Band | HIGH FREQUENCY TO S BAND | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Variable Capacitance Diode Classification | HYPERABRUPT |
Alternate Parts for DH76010-54T3
This table gives cross-reference parts and alternative options found for DH76010-54T3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DH76010-54T3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DH76010-54T10 | Rakon Limited | Check for Price | HF-S BAND, 2.5pF, 20V, SILICON, HYPERABRUPT VARIABLE CAPACITANCE DIODE, PLASTIC PACKAGE-3 | DH76010-54T3 vs DH76010-54T10 |
DH76010-54 | Temex Ceramics | Check for Price | Variable Capacitance Diode, High Frequency to S Band, 2.5pF C(T), 20V, Silicon, Hyperabrupt, PLASTIC PACKAGE-3 | DH76010-54T3 vs DH76010-54 |
DH76010-54T3 | Temex Ceramics | Check for Price | Variable Capacitance Diode, High Frequency to S Band, 2.5pF C(T), 20V, Silicon, Hyperabrupt, PLASTIC PACKAGE-3 | DH76010-54T3 vs DH76010-54T3 |