Part Details for DH50053-60 by Temex Ceramics
Overview of DH50053-60 by Temex Ceramics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for DH50053-60
DH50053-60 CAD Models
DH50053-60 Part Data Attributes
|
DH50053-60
Temex Ceramics
Buy Now
Datasheet
|
Compare Parts:
DH50053-60
Temex Ceramics
Pin Diode, 50V V(BR), Silicon, SOD-323, PLASTIC PACKAGE-2
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEMEX COMPONENTS | |
Package Description | SOD-323, PLASTIC PACKAGE-2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | SWITCHING | |
Breakdown Voltage-Min | 50 V | |
Configuration | SINGLE | |
Diode Capacitance-Max | 0.35 pF | |
Diode Element Material | SILICON | |
Diode Forward Resistance-Max | 1.5 Ω | |
Diode Type | PIN DIODE | |
Frequency Band | S BAND | |
JESD-30 Code | R-PDSO-G2 | |
Minority Carrier Lifetime-Nom | 0.2 µs | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | POSITIVE-INTRINSIC-NEGATIVE | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for DH50053-60
This table gives cross-reference parts and alternative options found for DH50053-60. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DH50053-60, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DH50053-60T3 | Pin Diode, 50V V(BR), Silicon, SOD-323, PLASTIC PACKAGE-2 | Temex Ceramics | DH50053-60 vs DH50053-60T3 |
DH50053-60T10 | Pin Diode, 50V V(BR), Silicon, SOD-323, PLASTIC PACKAGE-2 | Temex Ceramics | DH50053-60 vs DH50053-60T10 |
DH50053-60 | 50V, SILICON, PIN DIODE, SOD-323, PLASTIC PACKAGE-2 | Rakon Limited | DH50053-60 vs DH50053-60 |