There are no models available for this part yet.
Overview of DH30B-37S by Hirose Electric Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for DH30B-37S by Hirose Electric Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
66AK1009
|
Newark | High Speed Transmission, 1.0Mm Pitch Small Interface Connectors |Hirose(Hrs) DH30B-37S RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.7600 / $9.9400 | Buy Now | |
DISTI #
H123178-ND
|
DigiKey | IDC PLUG 37POS Min Qty: 1 Lead time: 12 Weeks Container: Tray |
18 In Stock |
|
$5.7372 / $11.9900 | Buy Now | |
DISTI #
DH30B-37S
|
Avnet Americas | Connector SCSI Receptacle 37 Position 1mm IDT Straight Cable Mount - Trays (Alt: DH30B-37S) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$6.2125 / $7.2065 | Buy Now | |
DISTI #
798-DH30B37S
|
Mouser Electronics | I/O Connectors 37P IDC PLUG UNIT RoHS: Compliant | 75 |
|
$6.0500 / $10.1600 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$6.0700 | Buy Now | ||
DISTI #
HIRDH30B-37S
|
Heilind Electronics | 244-0019-0-00 EACH | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | High Speed Transmission, 1.0mm Pitch Small Interface Connectors RoHS: Compliant | 0 |
|
$5.6800 / $7.9100 | Buy Now | ||
DISTI #
000000000003972189
|
Sager | I/O Connectors 37P IDC PLUG UNIT Min Qty: 1 | 0 |
|
$6.2100 / $8.2800 | Buy Now | |
DISTI #
C1S312300459193
|
Chip1Stop | Connector SCSI RoHS: Compliant Container: Bulk | 52 |
|
$3.0100 / $4.1900 | Buy Now |
CAD Models for DH30B-37S by Hirose Electric Co Ltd
Part Data Attributes for DH30B-37S by Hirose Electric Co Ltd
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
HIROSE ELECTRIC CO LTD
|
Reach Compliance Code
|
unknown
|
Factory Lead Time
|
12 Weeks
|
Samacsys Manufacturer
|
Hirose
|
Connector Type
|
D SUBMINIATURE CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
Gold (Au)
|
Contact Material
|
NOT SPECIFIED
|
JESD-609 Code
|
e4
|