DH302
Description: Mixer Diode, Low Barrier, L Band to C Band, 6dB Noise Figure, Silicon, F51, 2 PIN

Overview of DH302 by Temex Ceramics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Transportation and Logistics Automotive Robotics and Drones

CAD Models for DH302 by Temex Ceramics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DH302 by Temex Ceramics

DH302
Temex Ceramics
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEMEX COMPONENTS
Package Description
F51, 2 PIN
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.60
Additional Feature
HIGH RELIABILITY
Configuration
SINGLE
Diode Capacitance-Max
0.48 pF
Diode Element Material
SILICON
Diode Type
MIXER DIODE
Frequency Band
L BAND TO C BAND
JESD-30 Code
O-CEMW-N2
Noise Figure-Max
6 dB
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Shape
ROUND
Package Style
MICROWAVE
Pulsed Input Power-Max
0.25 W
Qualification Status
Not Qualified
Surface Mount
YES
Technology
SCHOTTKY
Terminal Form
NO LEAD
Terminal Position
END
Type of Schottky Barrier
LOW BARRIER
Want to compare parts?
  1. DH302
    Temex Ceramics
    Mixer Diode, Low Barrier, L Band to C Band, 6dB Noise Figure, Silicon, F51, 2 PIN
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DH302 by Temex Ceramics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DH302 by Temex Ceramics

Select Manufacturer
Which Manufacturer of DH302 would you like to use for your alert(s)?
  • Please alert me when DH302 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DH302 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DH302 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DH302 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DH302.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DH302 by Temex Ceramics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: