Part Details for DG6-823C by Electron Products Inc
Overview of DG6-823C by Electron Products Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CDP1823CD/B | Rochester Electronics LLC | Replacement for Intersil part number CDP1823D3. Buy from authorized manufacturer Rochester Electronics. | |
KA4823-CL | Coilcraft Inc | SMPS Transformer, ROHS COMPLIANT | |
54FCT823CEB | Renesas Electronics Corporation | 9-BIT NON-INVERTING REGIS |
Part Details for DG6-823C
DG6-823C CAD Models
DG6-823C Part Data Attributes
|
DG6-823C
Electron Products Inc
Buy Now
Datasheet
|
Compare Parts:
DG6-823C
Electron Products Inc
Film Capacitor, Polyester, 600V, 3% +Tol, 3% -Tol, 0.082uF,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ELECTRON PRODUCTS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.082 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 7.874 mm | |
Length | 28.575 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 3% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Positive Tolerance | 3% | |
Rated (AC) Voltage (URac) | 230 V | |
Rated (DC) Voltage (URdc) | 600 V | |
Reference Standard | MIL-C-18312 | |
Surface Mount | NO | |
Terminal Shape | WIRE | |
Width | 10.414 mm |
Alternate Parts for DG6-823C
This table gives cross-reference parts and alternative options found for DG6-823C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DG6-823C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DG6-823C-2 | Film Capacitor, Polyester, 600V, 3% +Tol, 3% -Tol, 0.082uF, | Electron Products Inc | DG6-823C vs DG6-823C-2 |
DG6-823C-6 | Film Capacitor, Polyester, 600V, 3% +Tol, 3% -Tol, 0.082uF, | Electron Products Inc | DG6-823C vs DG6-823C-6 |
DG3J823H | Film Capacitor, Polyester, 600V, 3% +Tol, 3% -Tol, 0.082uF, | American Capacitor Corporation | DG6-823C vs DG3J823H |
DG6-823C-3 | Film Capacitor, Polyester, 600V, 3% +Tol, 3% -Tol, 0.082uF, | Electron Products Inc | DG6-823C vs DG6-823C-3 |