Part Details for DG527AK/883B by Harris Semiconductor
Overview of DG527AK/883B by Harris Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ICL8212MTY/B | Rochester Electronics LLC | Replacement for Intersil part number ICL8212MTY/883B. Buy from authorized manufacturer Rochester Electronics. | |
79M06ML/B | Rochester Electronics LLC | Replacement for Texas Instruments part number UA79M06MLA/883B. Buy from authorized manufacturer Rochester Electronics. | |
IH5143MJE/883B | Rochester Electronics LLC | SPDT, 2 Func, 1 Channel, CMOS, CDIP16, |
Price & Stock for DG527AK/883B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-DG527AK/883B-ND
|
DigiKey | IC MUX DUAL 4:1 400OHM 28CERDIP Min Qty: 19 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
740 In Stock |
|
$16.5700 | Buy Now |
|
Rochester Electronics | Analog Latchable Multiplexer, 8-Channel ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 740 |
|
$13.5400 / $15.9300 | Buy Now |
Part Details for DG527AK/883B
DG527AK/883B CAD Models
DG527AK/883B Part Data Attributes
|
DG527AK/883B
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
DG527AK/883B
Harris Semiconductor
Differential Multiplexer, 1 Func, 8 Channel, CMOS, CDIP28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | DIP-28 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | DIFFERENTIAL MULTIPLEXER | |
JESD-30 Code | R-GDIP-T28 | |
JESD-609 Code | e0 | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Channels | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Off-state Isolation-Nom | 55 dB | |
On-state Resistance Match-Nom | 16.2 Ω | |
On-state Resistance-Max (Ron) | 400 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Signal Current-Max | 0.02 A | |
Supply Current-Max (Isup) | 4.5 mA | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Switch-off Time-Max | 1000 ns | |
Switch-on Time-Max | 1500 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for DG527AK/883B
This table gives cross-reference parts and alternative options found for DG527AK/883B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DG527AK/883B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
5962-8971002XB | Analog Devices Inc | Check for Price | IC 8-CHANNEL, DIFFERENTIAL MULTIPLEXER, CDIP28, CERDIP-28, Multiplexer or Switch | DG527AK/883B vs 5962-8971002XB |
DG527AK | Intersil Corporation | Check for Price | 8-CHANNEL, DIFFERENTIAL MULTIPLEXER, CDIP28 | DG527AK/883B vs DG527AK |
DG527BK | Rochester Electronics LLC | Check for Price | Differential Multiplexer, 1 Func, 8 Channel, CMOS, CDIP28 | DG527AK/883B vs DG527BK |
ADG527ABQ | Rochester Electronics LLC | Check for Price | Differential Multiplexer, 1 Func, 8 Channel, CMOS, CDIP28, CERDIP-28 | DG527AK/883B vs ADG527ABQ |