Part Details for DG506AEWI by Maxim Integrated Products
Overview of DG506AEWI by Maxim Integrated Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Entertainment and Gaming
Communication and Networking
Automotive
Price & Stock for DG506AEWI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-DG506AEWI-ND
|
DigiKey | IC MUX 16:1 28SOIC Min Qty: 28 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
246 In Stock |
|
$10.8100 | Buy Now |
|
Quest Components | Analog Multiplexer, Single, 16 Channel, 28 Pin, Plastic, SOP | 250 |
|
$4.0950 / $10.2375 | Buy Now |
|
Rochester Electronics | DG506 - Monolithic CMOS Analog Multiplexers RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 727 |
|
$9.2700 / $10.9100 | Buy Now |
Part Details for DG506AEWI
DG506AEWI CAD Models
DG506AEWI Part Data Attributes:
|
DG506AEWI
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
DG506AEWI
Maxim Integrated Products
Single-Ended Multiplexer, 1 Func, 16 Channel, CMOS, PDSO28, 0.300 INCH, SOIC-28
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP28,.4 | |
Pin Count | 28 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e0 | |
Length | 17.905 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -18 V | |
Neg Supply Voltage-Min (Vsup) | -4.5 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Channels | 16 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Off-state Isolation-Nom | 68 dB | |
On-state Resistance Match-Nom | 16.2 Ω | |
On-state Resistance-Max (Ron) | 450 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.67 mm | |
Signal Current-Max | 0.02 A | |
Supply Current-Max (Isup) | 0.55 mA | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Switch-on Time-Max | 1000 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for DG506AEWI
This table gives cross-reference parts and alternative options found for DG506AEWI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DG506AEWI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DG506AEWI-T | Single-Ended Multiplexer, 1 Func, 16 Channel, CMOS, PDSO28, 0.300 INCH, SOIC-28 | Maxim Integrated Products | DG506AEWI vs DG506AEWI-T |
DG506AEWI+T | Single-Ended Multiplexer, 1 Func, 16 Channel, CMOS, PDSO28, 0.300 INCH, ROHS COMPLIANT, SOIC-28 | Maxim Integrated Products | DG506AEWI vs DG506AEWI+T |
DG506ACWI-T | Single-Ended Multiplexer, 1 Func, 16 Channel, CMOS, PDSO28, SOIC-28 | Maxim Integrated Products | DG506AEWI vs DG506ACWI-T |
DG506AC/W+ | Single-Ended Multiplexer | Maxim Integrated Products | DG506AEWI vs DG506AC/W+ |
DG506AEWI+ | Monolithic CMOS Analog Multiplexers, 28-SOIC_W-300_MIL, 28 Pins, -40 to 85C | Analog Devices Inc | DG506AEWI vs DG506AEWI+ |
DG506ACWI | Single-Ended Multiplexer, 1 Func, 16 Channel, CMOS, PDSO28, SOIC-28 | Rochester Electronics LLC | DG506AEWI vs DG506ACWI |
DG506ACWI+ | Monolithic CMOS Analog Multiplexers, 28-SOIC_W-300_MIL, 28 Pins, 0 to 70C | Analog Devices Inc | DG506AEWI vs DG506ACWI+ |
DG506ACWI-T | Single-Ended Multiplexer, 1 Func, 16 Channel, CMOS, PDSO28, SOIC-28 | Rochester Electronics LLC | DG506AEWI vs DG506ACWI-T |
DG506AEWI | Single-Ended Multiplexer, 1 Func, 16 Channel, CMOS, PDSO28, 0.300 INCH, SOIC-28 | Rochester Electronics LLC | DG506AEWI vs DG506AEWI |
DG506ACWI | Single-Ended Multiplexer, 1 Func, 16 Channel, CMOS, PDSO28, SOIC-28 | Maxim Integrated Products | DG506AEWI vs DG506ACWI |