-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SPDT,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AJ9799
|
Newark | Analogue Sw, Spdt, -40 To 85Deg C Rohs Compliant: Yes |Vishay DG4157EDL-T1-GE3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1026 |
|
$0.4150 / $0.5990 | Buy Now |
DISTI #
81AC3395
|
Newark | Low Voltage, single Spdt Analog Switc Rohs Compliant: Yes |Vishay DG4157EDL-T1-GE3 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2280 / $0.3040 | Buy Now |
DISTI #
DG4157EDL-T1-GE3
|
Avnet Americas | LOW VOLTAGE,SINGLE SPDT ANALOG SWITC - Tape and Reel (Alt: DG4157EDL-T1-GE3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.2225 | Buy Now |
DISTI #
78-DG4157EDL-T1-GE3
|
Mouser Electronics | Multiplexer Switch ICs SPDT/2:1 Multplxr SC-70-6L RoHS: Compliant | 36065 |
|
$0.2310 / $0.4900 | Buy Now |
DISTI #
V36:1790_22526813
|
Arrow Electronics | Analog Switch/Analog Multiplexer Single 2:1 6-Pin SC-70 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks Date Code: 2429 | Americas - 33000 |
|
$0.2266 / $0.2546 | Buy Now |
DISTI #
E02:0323_13159741
|
Arrow Electronics | Analog Switch/Analog Multiplexer Single 2:1 6-Pin SC-70 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks Date Code: 2416 | Europe - 3000 |
|
$0.2316 / $0.2603 | Buy Now |
DISTI #
V72:2272_22526813
|
Arrow Electronics | Analog Switch/Analog Multiplexer Single 2:1 6-Pin SC-70 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2248 Container: Cut Strips | Americas - 188 |
|
$0.2571 / $0.3307 | Buy Now |
|
Future Electronics | Multiplexer Switch ICs SPDT/2:1 Multplxr SC-70-6L RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.2250 / $0.2400 | Buy Now |
DISTI #
84389750
|
Verical | Analog Switch/Analog Multiplexer Single 2:1 6-Pin SC-70 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2429 | Americas - 33000 |
|
$0.2266 / $0.2546 | Buy Now |
DISTI #
82697936
|
Verical | Analog Switch/Analog Multiplexer Single 2:1 6-Pin SC-70 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2416 | Americas - 3000 |
|
$0.2321 / $0.2609 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DG4157EDL-T1-GE3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
DG4157EDL-T1-GE3
Vishay Intertechnologies
SPDT,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 13 Weeks | |
Date Of Intro | 2018-04-15 | |
Samacsys Manufacturer | Vishay | |
Analog IC - Other Type | SPDT | |
JESD-30 Code | R-PDSO-G6 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Normal Position | NC | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Off-state Isolation-Nom | 41 dB | |
On-state Resistance Match-Nom | 0.003 Ω | |
On-state Resistance-Max (Ron) | 3 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | COMMON OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Seated Height-Max | 1.1 mm | |
Signal Current-Max | 0.2 A | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Switch-off Time-Max | 35 ns | |
Switch-on Time-Max | 47 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for DG4157EDL-T1-GE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DG4157EDL-T1-GE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LVC2G3157DPJ | 74LVC2G3157 - Dual 10 Ω single-pole double-throw analog switch@en-us TSSOP 10-Pin | Nexperia | DG4157EDL-T1-GE3 vs 74LVC2G3157DPJ |
DG4157EDN-T1-GE4 | SPDT, | Vishay Intertechnologies | DG4157EDL-T1-GE3 vs DG4157EDN-T1-GE4 |
74LVC2G3157DP | SPDT | Nexperia | DG4157EDL-T1-GE3 vs 74LVC2G3157DP |
74LVC2G3157DP,118 | SPDT, 1 Func, 1 Channel, PDSO10 | NXP Semiconductors | DG4157EDL-T1-GE3 vs 74LVC2G3157DP,118 |
74LVC2G3157DP-Q100 | SPDT | Nexperia | DG4157EDL-T1-GE3 vs 74LVC2G3157DP-Q100 |