Part Details for DG413LEDQ-GE3 by Vishay Intertechnologies
Overview of DG413LEDQ-GE3 by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Audio and Video Systems
Aerospace and Defense
Entertainment and Gaming
Communication and Networking
Price & Stock for DG413LEDQ-GE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98Y6030
|
Newark | Analogue Switch, 4 Ch, Spst, Tssop-16, No. Of Channels:4Channels, Analogue Switch Type:Spst, On State Resistance Max:130Ohm, Supply Voltage Range:± 3V To ± 8V, 3V To 16V, Analogue Switch Case:Tssop, No. Of Pins:16Pins, Operating Rohs Compliant: Yes |Vishay DG413LEDQ-GE3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.2300 / $2.1700 | Buy Now |
DISTI #
DG413LEDQ-GE3
|
Avnet Americas | Analog Switch Quad SPST 16-Pin TSSOP Tube - Tape and Reel (Alt: DG413LEDQ-GE3) RoHS: Compliant Min Qty: 360 Package Multiple: 360 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.9093 / $1.0256 | Buy Now |
DISTI #
78-DG413LEDQ-GE3
|
Mouser Electronics | Analog Switch ICs Quad SPST Switch 16ohm 15pF 16-9ns RoHS: Compliant | 353 |
|
$0.9540 / $2.1700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 360 Package Multiple: 360 Lead time: 13 Weeks | 0 |
|
$0.8880 | Buy Now |
DISTI #
DG413LEDQ-GE3
|
TTI | Analog Switch ICs Quad SPST Switch 16ohm 15pF 16-9ns RoHS: Compliant pbFree: Pb-Free Min Qty: 360 Package Multiple: 60 Container: Tube | Americas - 0 |
|
$0.9800 / $1.2000 | Buy Now |
DISTI #
DG413LEDQ-GE3
|
EBV Elektronik | Analog Switch Quad SPST 16-Pin TSSOP Tube (Alt: DG413LEDQ-GE3) RoHS: Compliant Min Qty: 360 Package Multiple: 360 Lead time: 14 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for DG413LEDQ-GE3
DG413LEDQ-GE3 CAD Models
DG413LEDQ-GE3 Part Data Attributes
|
DG413LEDQ-GE3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
DG413LEDQ-GE3
Vishay Intertechnologies
SPST, 4 Func, 1 Channel, PDSO16, ROHS COMPLIANT, TSSOP-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | TSSOP, | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 13 Weeks | |
Date Of Intro | 2016-10-14 | |
Samacsys Manufacturer | Vishay | |
Analog IC - Other Type | SPST | |
JESD-30 Code | R-PDSO-G16 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -8 V | |
Neg Supply Voltage-Min (Vsup) | -3 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Channels | 1 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 68 dB | |
On-state Resistance-Max (Ron) | 30 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 8 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 40 ns | |
Switch-on Time-Max | 60 ns | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | PURE MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |