Part Details for DG409DJ-E3 by Vishay Siliconix
Overview of DG409DJ-E3 by Vishay Siliconix
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Communication and Networking
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DG409DJZ | Renesas Electronics Corporation | Single 8-Channel/Differential 4-Channel, CMOS Analog Multiplexers |
Price & Stock for DG409DJ-E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DG409DJ-E3-ND
|
DigiKey | IC SWITCH SP4T X 2 100OHM 16DIP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
847 In Stock |
|
$1.2224 / $2.7700 | Buy Now |
DISTI #
70026044
|
RS | Multiplexer, Analog, 8, 44 V, 40 Ohms, 1 nA, 1 nA, 2.4 V, 115 ns, 105 nS, 3 pF | Siliconix / Vishay DG409DJ-E3 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$2.1700 / $2.5500 | RFQ |
|
Bristol Electronics | 5 |
|
RFQ | ||
|
New Advantage Corporation | DG409 Series 20 V Dual 4-Channel High-Performance CMOS Analog Multiplexer RoHS: Compliant Min Qty: 1 Package Multiple: 25 | 475 |
|
$1.3300 / $1.4200 | Buy Now |
Part Details for DG409DJ-E3
DG409DJ-E3 CAD Models
DG409DJ-E3 Part Data Attributes
|
DG409DJ-E3
Vishay Siliconix
Buy Now
Datasheet
|
Compare Parts:
DG409DJ-E3
Vishay Siliconix
Analog Multiplexer Dual 4:1 16-Pin PDIP
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY SILICONIX | |
Part Package Code | DIP | |
Package Description | DIP, DIP16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Vishay | |
Analog IC - Other Type | DIFFERENTIAL MULTIPLEXER | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e3 | |
Length | 20.13 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -20 V | |
Neg Supply Voltage-Min (Vsup) | -5 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Channels | 4 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 75 dB | |
On-state Resistance Match-Nom | 15 Ω | |
On-state Resistance-Max (Ron) | 100 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Signal Current-Max | 0.02 A | |
Supply Current-Max (Isup) | 2 mA | |
Supply Voltage-Max (Vsup) | 20 V | |
Supply Voltage-Min (Vsup) | 5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Switch-off Time-Max | 150 ns | |
Switch-on Time-Max | 150 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.62 mm |
Alternate Parts for DG409DJ-E3
This table gives cross-reference parts and alternative options found for DG409DJ-E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DG409DJ-E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DG409DJZ | Single 8-Channel/Differential 4-Channel, CMOS Analog Multiplexers; PDIP16, SOIC16, TSSOP16; Temp Range: -40° to 85°C | Intersil Corporation | DG409DJ-E3 vs DG409DJZ |
DG409DJ+ | Differential Multiplexer, 2 Func, 4 Channel, CMOS, PDIP16, PLASTIC, DIP-16 | Maxim Integrated Products | DG409DJ-E3 vs DG409DJ+ |
DG409DJ-E3 | Differential Multiplexer, 2 Func, 4 Channel, CMOS, PDIP16, DIP-16 | Vishay Intertechnologies | DG409DJ-E3 vs DG409DJ-E3 |
DG409DJ | 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDIP16 | Intersil Corporation | DG409DJ-E3 vs DG409DJ |
DG409DJZ | Single 8-Channel/Differential 4-Channel, CMOS Analog Multiplexers, PDIP, /Tube | Renesas Electronics Corporation | DG409DJ-E3 vs DG409DJZ |
DG409DJ | 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDIP16, PLASTIC, MS-001BB, DIP-16 | Rochester Electronics LLC | DG409DJ-E3 vs DG409DJ |
DG409DJ+ | Improved, 8-Channel/Dual 4-Channel, CMOS Analog Multiplexers, 16-PDIP-300_MIL, 16 Pins, -40 to 85C | Analog Devices Inc | DG409DJ-E3 vs DG409DJ+ |
DG409DJ | Differential Multiplexer, 2 Func, 4 Channel, CMOS, PDIP16, PLASTIC, DIP-16 | Maxim Integrated Products | DG409DJ-E3 vs DG409DJ |