Part Details for DG408AK/883 by Intersil Corporation
Overview of DG408AK/883 by Intersil Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DG408AK/883
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | IC,ANALOG MUX,SINGLE,8-CHANNEL,CMOS,DIP,16PIN,CERAMIC | 5 |
|
$87.7800 / $92.4000 | Buy Now |
|
Quest Components | IC,ANALOG MUX,SINGLE,8-CHANNEL,CMOS,DIP,16PIN,CERAMIC | 1 |
|
$170.0000 | Buy Now |
Part Details for DG408AK/883
DG408AK/883 CAD Models
DG408AK/883 Part Data Attributes
|
DG408AK/883
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
DG408AK/883
Intersil Corporation
8-CHANNEL, SGL ENDED MULTIPLEXER, CDIP16, CERDIP-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | DIP | |
Package Description | CERDIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | R-GDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.05 mm | |
Neg Supply Voltage-Max (Vsup) | -20 V | |
Neg Supply Voltage-Min (Vsup) | -5 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Channels | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
On-state Resistance Match-Nom | 15 Ω | |
On-state Resistance-Max (Ron) | 100 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 1.2 mm | |
Signal Current-Max | 0.02 A | |
Supply Current-Max (Isup) | 2 mA | |
Supply Voltage-Max (Vsup) | 20 V | |
Supply Voltage-Min (Vsup) | 5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Switch-off Time-Max | 150 ns | |
Switch-on Time-Max | 150 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for DG408AK/883
This table gives cross-reference parts and alternative options found for DG408AK/883. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DG408AK/883, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DG408AK/883B | Maxim Integrated Products | Check for Price | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, CDIP16, CERAMIC, DIP-16 | DG408AK/883 vs DG408AK/883B |
5962-9204201MEA | Renesas Electronics Corporation | Check for Price | Single 8-Channel/Differential 4-Channel, CMOS Analog Multiplexers, CERDIP, /Tube | DG408AK/883 vs 5962-9204201MEA |
DG408DJ-E3 | Vishay Intertechnologies | Check for Price | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDIP16, DIP-16 | DG408AK/883 vs DG408DJ-E3 |
DG408AK-E3 | Vishay Siliconix | Check for Price | ANLG MUX SGL 8:1 6.5V/12V 16CDIP - Bulk | DG408AK/883 vs DG408AK-E3 |
ADG408BNZ | Analog Devices Inc | Check for Price | LC2MOS, ±15 V, 8 Channel High Performance Analog Multiplexer | DG408AK/883 vs ADG408BNZ |
ADG408BN | Analog Devices Inc | Check for Price | LC2MOS, ±15 V, 8 Channel High Performance Analog Multiplexer | DG408AK/883 vs ADG408BN |
DG408DJZ | Renesas Electronics Corporation | Check for Price | Single 8-Channel/Differential 4-Channel, CMOS Analog Multiplexers, PDIP, /Tube | DG408AK/883 vs DG408DJZ |
5962-9204201MEA | Vishay Intertechnologies | Check for Price | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, | DG408AK/883 vs 5962-9204201MEA |
DG408AK | Maxim Integrated Products | Check for Price | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, CDIP16, CERAMIC, DIP-16 | DG408AK/883 vs DG408AK |
DG408DJ | Intersil Corporation | Check for Price | 8-CHANNEL, SGL ENDED MULTIPLEXER, PDIP16 | DG408AK/883 vs DG408DJ |