Part Details for DG407EUI+ by Maxim Integrated Products
Overview of DG407EUI+ by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DG407EUI+
DG407EUI+ CAD Models
DG407EUI+ Part Data Attributes
|
DG407EUI+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
DG407EUI+
Maxim Integrated Products
Differential Multiplexer, 1 Func, 8 Channel, CMOS, PDSO28, ROHS COMPLIANT, TSSOP-28
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SSOP | |
Package Description | TSSOP, TSSOP28,.25 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | DIFFERENTIAL MULTIPLEXER | |
JESD-30 Code | R-PDSO-G28 | |
Length | 9.7 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -20 V | |
Neg Supply Voltage-Min (Vsup) | -4.5 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Channels | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Off-state Isolation-Nom | 69 dB | |
On-state Resistance Match-Nom | 1.5 Ω | |
On-state Resistance-Max (Ron) | 100 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP28,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Signal Current-Max | 0.03 A | |
Supply Current-Max (Isup) | 1 mA | |
Supply Voltage-Max (Vsup) | 20 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Switch-off Time-Max | 300 ns | |
Switch-on Time-Max | 400 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for DG407EUI+
This table gives cross-reference parts and alternative options found for DG407EUI+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DG407EUI+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX337EWI+ | Maxim Integrated Products | $13.3940 | Differential Multiplexer, 1 Func, 8 Channel, CMOS, PDSO28, 0.300 INCH, SOIC-28 | DG407EUI+ vs MAX337EWI+ |
AD7507TE | Analog Devices Inc | Check for Price | IC 8-CHANNEL, DIFFERENTIAL MULTIPLEXER, CQCC28, CERAMIC, LCC-28, Multiplexer or Switch | DG407EUI+ vs AD7507TE |
DG406EJ | Harris Semiconductor | Check for Price | Single-Ended Multiplexer, 1 Func, 16 Channel, CMOS, PDIP28 | DG407EUI+ vs DG406EJ |
HI9P0506-5 | Intersil Corporation | Check for Price | 16-CHANNEL, SGL ENDED MULTIPLEXER, PDSO28, PLASTIC, MS-013-AE, SOIC-28 | DG407EUI+ vs HI9P0506-5 |
ADG507AKR | Analog Devices Inc | Check for Price | CMOS ± 15 V 8 Channel Analog Multiplexer | DG407EUI+ vs ADG507AKR |
ADG1207YCPZ-REEL7 | Analog Devices Inc | Check for Price | Low Capacitance, 8-Channel, ±15 V/+12 V iCMOS Multiplexer | DG407EUI+ vs ADG1207YCPZ-REEL7 |
DG507ABY | Harris Semiconductor | Check for Price | Differential Multiplexer, 1 Func, 8 Channel, CMOS, PDIP28 | DG407EUI+ vs DG507ABY |
HI4-546/883 | Renesas Electronics Corporation | Check for Price | Single-Ended Multiplexer, 1 Func, 16 Channel, CMOS, CQCC28 | DG407EUI+ vs HI4-546/883 |
ADG507ATE | Analog Devices Inc | Check for Price | IC 8-CHANNEL, DIFFERENTIAL MULTIPLEXER, CQCC28, CERAMIC, LCC-28, Multiplexer or Switch | DG407EUI+ vs ADG507ATE |
MAX306EPI+ | Maxim Integrated Products | Check for Price | Single-Ended Multiplexer, 1 Func, 16 Channel, CMOS, PDIP28, ROHS COMPLIANT, PLASTIC, DIP-28 | DG407EUI+ vs MAX306EPI+ |