Part Details for DG407DN+T by Maxim Integrated Products
Overview of DG407DN+T by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Communication and Networking
Price & Stock for DG407DN+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DG407DN+T-ND
|
DigiKey | IC MUX DUAL 8:1 100OHM 28PLCC Min Qty: 500 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$11.6867 | Buy Now |
|
Chip1Cloud | IC MULTIPLEXER DUAL 8X1 28PLCC | 18000 |
|
RFQ |
Part Details for DG407DN+T
DG407DN+T CAD Models
DG407DN+T Part Data Attributes
|
DG407DN+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
DG407DN+T
Maxim Integrated Products
Differential Multiplexer, 2 Func, 8 Channel, CMOS, PQCC28, PLASTIC LCC-28
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | LCC | |
Package Description | QCCJ, LDCC28,.5SQ | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | DIFFERENTIAL MULTIPLEXER | |
JESD-30 Code | S-PQCC-J28 | |
JESD-609 Code | e3 | |
Length | 11.505 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -20 V | |
Neg Supply Voltage-Min (Vsup) | -4.5 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Channels | 8 | |
Number of Functions | 2 | |
Number of Terminals | 28 | |
Off-state Isolation-Nom | 69 dB | |
On-state Resistance Match-Nom | 1.5 Ω | |
On-state Resistance-Max (Ron) | 100 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC28,.5SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Signal Current-Max | 0.02 A | |
Supply Voltage-Max (Vsup) | 20 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Switch-off Time-Max | 150 ns | |
Switch-on Time-Max | 200 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 11.505 mm |
Alternate Parts for DG407DN+T
This table gives cross-reference parts and alternative options found for DG407DN+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DG407DN+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DG407DN-T1-E3 | Differential Multiplexer, 1 Func, 8 Channel, CMOS, PQCC28, LCC-28 | Vishay Intertechnologies | DG407DN+T vs DG407DN-T1-E3 |
DG407DN-E3 | Differential Multiplexer, 1 Func, 8 Channel, CMOS, PQCC28, PLASTIC, LCC-28 | Vishay Intertechnologies | DG407DN+T vs DG407DN-E3 |
DG407DN-T | Differential Multiplexer, 2 Func, 8 Channel, CMOS, PQCC28, PLASTIC LCC-28 | Maxim Integrated Products | DG407DN+T vs DG407DN-T |
ADG507AKP | 8-CHANNEL, DIFFERENTIAL MULTIPLEXER, PQCC28, PLASTIC, LCC-28 | Rochester Electronics LLC | DG407DN+T vs ADG507AKP |
DG407DN | 8-CHANNEL, DIFFERENTIAL MULTIPLEXER, PQCC28, PLASTIC, LCC-28 | Intersil Corporation | DG407DN+T vs DG407DN |
DG407DN+ | Improved, 16-Channel/Dual 8-Channel, CMOS Analog Multiplexers, 28-PLCC-N/A, 28 Pins, -40 to 85C | Analog Devices Inc | DG407DN+T vs DG407DN+ |
DG407DN | Differential Multiplexer, | Rochester Electronics LLC | DG407DN+T vs DG407DN |
DG407DN+T | Improved, 16-Channel/Dual 8-Channel, CMOS Analog Multiplexers, 28-PLCC-N/A, 28 Pins, -40 to 85C | Analog Devices Inc | DG407DN+T vs DG407DN+T |
DG407DN | Differential Multiplexer, 2 Func, 8 Channel, CMOS, PQCC28, PLASTIC LCC-28 | Maxim Integrated Products | DG407DN+T vs DG407DN |