DG3M272H
American Capacitor Corporation
Description: Film Capacitor, Polyester, 1000V, 3% +Tol, 3% -Tol, 0.0027uF,

Overview of DG3M272H by American Capacitor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 3 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Security and Surveillance Space Technology Audio and Video Systems Aerospace and Defense Energy and Power Systems Transportation and Logistics Medical Imaging Renewable Energy Automotive Robotics and Drones

CAD Models for DG3M272H by American Capacitor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DG3M272H by American Capacitor Corporation

DG3M272H
American Capacitor Corporation
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
AMERICAN CAPACITOR CORP
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.25.00.80
Capacitance
0.0027 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYESTER
Height
5.588 mm
Length
28.575 mm
Negative Tolerance
3%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
Axial
Positive Tolerance
3%
Rated (AC) Voltage (URac)
360 V
Rated (DC) Voltage (URdc)
1000 V
Series
D
Width
8.636 mm
Want to compare parts?
  1. DG3M272H
    American Capacitor Corporation
    Film Capacitor, Polyester, 1000V, 3% +Tol, 3% -Tol, 0.0027uF,
    VS

Alternate Parts for DG3M272H

This table gives cross-reference parts and alternative options found for DG3M272H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DG3M272H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
DG10-272C-3 Film Capacitor, Polyester, 1000V, 3% +Tol, 3% -Tol, 0.0027uF, Electron Products Inc DG3M272H vs DG10-272C-3
DG10-272C-6 Film Capacitor, Polyester, 1000V, 3% +Tol, 3% -Tol, 0.0027uF, Electron Products Inc DG3M272H vs DG10-272C-6
DG10-272C-4 Film Capacitor, Polyester, 1000V, 3% +Tol, 3% -Tol, 0.0027uF, Electron Products Inc DG3M272H vs DG10-272C-4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DG3M272H by American Capacitor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DG3M272H by American Capacitor Corporation

Select Manufacturer
Which Manufacturer of DG3M272H would you like to use for your alert(s)?
  • Please alert me when DG3M272H inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DG3M272H alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DG3M272H to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DG3M272H alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DG3M272H.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DG3M272H by American Capacitor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: