Part Details for DG3D473K-4 by American Capacitor Corporation
Overview of DG3D473K-4 by American Capacitor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Automotive
Part Details for DG3D473K-4
DG3D473K-4 CAD Models
DG3D473K-4 Part Data Attributes
|
DG3D473K-4
American Capacitor Corporation
Buy Now
Datasheet
|
Compare Parts:
DG3D473K-4
American Capacitor Corporation
CAP,POLYESTER (MYLAR),47NF,200VDC,10% -TOL,10% +TOL
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | AMERICAN CAPACITOR CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
Capacitance | 0.047 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Manufacturer Series | DG3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Rated (AC) Voltage (URac) | 70 V | |
Rated (DC) Voltage (URdc) | 200 V | |
Reference Standard | MIL-C-18312 | |
Series | DG3 |
Alternate Parts for DG3D473K-4
This table gives cross-reference parts and alternative options found for DG3D473K-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DG3D473K-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DG3D473K-5 | CAP,POLYESTER (MYLAR),47NF,200VDC,10% -TOL,10% +TOL | American Capacitor Corporation | DG3D473K-4 vs DG3D473K-5 |
DG3D473J-3 | CAP,POLYESTER (MYLAR),47NF,200VDC,5% -TOL,5% +TOL | American Capacitor Corporation | DG3D473K-4 vs DG3D473J-3 |
DG3D473K-3 | CAP,POLYESTER (MYLAR),47NF,200VDC,10% -TOL,10% +TOL | American Capacitor Corporation | DG3D473K-4 vs DG3D473K-3 |
DG3D473J-6 | CAP,POLYESTER (MYLAR),47NF,200VDC,5% -TOL,5% +TOL | American Capacitor Corporation | DG3D473K-4 vs DG3D473J-6 |
DG3D473J-4 | CAP,POLYESTER (MYLAR),47NF,200VDC,5% -TOL,5% +TOL | American Capacitor Corporation | DG3D473K-4 vs DG3D473J-4 |
DG3D473K-6 | CAP,POLYESTER (MYLAR),47NF,200VDC,10% -TOL,10% +TOL | American Capacitor Corporation | DG3D473K-4 vs DG3D473K-6 |
DG3D473K-2 | CAP,POLYESTER (MYLAR),47NF,200VDC,10% -TOL,10% +TOL | American Capacitor Corporation | DG3D473K-4 vs DG3D473K-2 |
DG3D473J-5 | CAP,POLYESTER (MYLAR),47NF,200VDC,5% -TOL,5% +TOL | American Capacitor Corporation | DG3D473K-4 vs DG3D473J-5 |