There are no models available for this part yet.
Overview of DG390AAK/883 by Vishay Siliconix
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for DG390AAK/883 by Vishay Siliconix
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | Analog Switch, Dual, SPDT, 16 Pin, Ceramic, DIP | 2 |
|
$149.3807 / $157.2428 | Buy Now | ||
ES Components | 0 | 328 in Stock |
|
RFQ |
CAD Models for DG390AAK/883 by Vishay Siliconix
Part Data Attributes for DG390AAK/883 by Vishay Siliconix
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
SILICONIX INC
|
Part Package Code
|
DIP
|
Package Description
|
DIP, DIP16,.3
|
Pin Count
|
16
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
Analog IC - Other Type
|
SPDT
|
JESD-30 Code
|
R-XDIP-T16
|
JESD-609 Code
|
e0
|
Neg Supply Voltage-Nom (Vsup)
|
-15 V
|
Number of Functions
|
2
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Output
|
SEPARATE OUTPUT
|
Package Body Material
|
CERAMIC
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP16,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Qualification Status
|
Not Qualified
|
Screening Level
|
38535Q/M;38534H;883B
|
Supply Voltage-Nom (Vsup)
|
15 V
|
Surface Mount
|
NO
|
Switching
|
BREAK-BEFORE-MAKE
|
Technology
|
CMOS
|
Temperature Grade
|
MILITARY
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Alternate Parts for DG390AAK/883
This table gives cross-reference parts and alternative options found for DG390AAK/883. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DG390AAK/883, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DG390AAK | SPDT, 2 Func, 1 Channel, CMOS, CDIP16, | Temic Semiconductors | DG390AAK/883 vs DG390AAK |
DG390ACJ+ | SPDT, 2 Func, 1 Channel, CMOS, PDIP16, 0.300 INCH, PLASTIC, DIP-16 | Maxim Integrated Products | DG390AAK/883 vs DG390ACJ+ |
DG390ABK | SPDT, 2 Func, CMOS, CDIP16, | Vishay Siliconix | DG390AAK/883 vs DG390ABK |
DG390AAK/883B | Multiplexers/Switches, 2 Func, CMOS, CDIP16 | Maxim Integrated Products | DG390AAK/883 vs DG390AAK/883B |
DG390BDJ-E3 | SPDT, 2 Func, 1 Channel, CMOS, PDIP16, PLASTIC, DIP-16 | Vishay Intertechnologies | DG390AAK/883 vs DG390BDJ-E3 |
DG390AAK | SPDT | Maxim Integrated Products | DG390AAK/883 vs DG390AAK |
DG390ABK | DUAL 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, CDIP16, 0.300 INCH, CERDIP-16 | Rochester Electronics LLC | DG390AAK/883 vs DG390ABK |
DG390AK | SPDT, 2 Func, 1 Channel, CMOS, CDIP16, 0.300 INCH, CERDIP-16 | Maxim Integrated Products | DG390AAK/883 vs DG390AK |
DG390AAK | SPDT, | BAE Systems | DG390AAK/883 vs DG390AAK |
DG390ABK | SPDT, 2 Func, 1 Channel, CMOS, CDIP16, | Temic Semiconductors | DG390AAK/883 vs DG390ABK |