Part Details for DG390-5.0-02P-12-00A(H) by Degson Electronics Co Ltd
Overview of DG390-5.0-02P-12-00A(H) by Degson Electronics Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for DG390-5.0-02P-12-00A(H)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DG390-5.0-2P12
|
TME | PCB terminal block, angled 90°, 5mm, ways: 2, on PCBs, 1mm2, tinned Min Qty: 5 | 6864 |
|
$0.2320 / $0.4500 | Buy Now |
|
NAC | RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 182 |
|
RFQ |
Part Details for DG390-5.0-02P-12-00A(H)
DG390-5.0-02P-12-00A(H) CAD Models
DG390-5.0-02P-12-00A(H) Part Data Attributes
|
DG390-5.0-02P-12-00A(H)
Degson Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DG390-5.0-02P-12-00A(H)
Degson Electronics Co Ltd
Barrier Strip Terminal Block, 8A, 1mm2, 1 Row(s), 1 Deck(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | DEGSON ELECTRONICS CO LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Degson | |
Additional Feature | STANDARD: UL 94V-0, PBT | |
Fastening Method | SPRING LOADED | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 2 | |
Rated Current | 8 A | |
Rated Voltage | 300 V | |
Safety Approval | CE; IEC; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 1 mm2 | |
Wire Gauge | 18 AWG |