Part Details for DG384ABK by Maxim Integrated Products
Overview of DG384ABK by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DG384ABK
DG384ABK CAD Models
DG384ABK Part Data Attributes
|
DG384ABK
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
DG384ABK
Maxim Integrated Products
DPST, 2 Func, 2 Channel, CMOS, CDIP16, 0.300 INCH, CERDIP-16
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | DPST | |
JESD-30 Code | R-GDIP-T16 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -18 V | |
Neg Supply Voltage-Min (Vsup) | -5 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Normal Position | NO | |
Number of Channels | 2 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 62 dB | |
On-state Resistance-Max (Ron) | 50 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Switch-off Time-Max | 250 ns | |
Switch-on Time-Max | 300 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for DG384ABK
This table gives cross-reference parts and alternative options found for DG384ABK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DG384ABK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DG384ACJ | DUAL 2-CHANNEL, DBL POLE SGL THROW SWITCH, PDIP16, 0.300 INCH, PLASTIC, DIP-16 | Rochester Electronics LLC | DG384ABK vs DG384ACJ |
DG384BDJ | Multiplexers/Switches, | Vishay Siliconix | DG384ABK vs DG384BDJ |
HI1-0384-2 | DPST, 2 Func, 2 Channel, CMOS, CDIP16 | Harris Semiconductor | DG384ABK vs HI1-0384-2 |
HI3-0384-5 | DPST, 2 Func, 2 Channel, CMOS, PDIP16 | Harris Semiconductor | DG384ABK vs HI3-0384-5 |
DG384ACK | DPST, 2 Func, 2 Channel, CMOS, CDIP16, 0.300 INCH, CERDIP-16 | Maxim Integrated Products | DG384ABK vs DG384ACK |
HI1-0384-5 | DPST, 2 Func, 2 Channel, CMOS, CDIP16 | Harris Semiconductor | DG384ABK vs HI1-0384-5 |
DG384BDJ-E3 | Analog Switch Dual DPST 16-Pin PDIP | Vishay Siliconix | DG384ABK vs DG384BDJ-E3 |
DG384ACJ | DPST, 2 Func, 2 Channel, CMOS, PDIP16, 0.300 INCH, PLASTIC, DIP-16 | Maxim Integrated Products | DG384ABK vs DG384ACJ |