Part Details for DG381ABK by Maxim Integrated Products
Overview of DG381ABK by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Communication and Networking
Price & Stock for DG381ABK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-DG381ABK-ND
|
DigiKey | IC SWITCH SPST-NCX2 50OHM 14CDIP Min Qty: 27 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
342 In Stock |
|
$11.2300 | Buy Now |
|
Rochester Electronics | DG381 General Purpose CMOS Analog Switch ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 342 |
|
$9.6400 / $11.3400 | Buy Now |
Part Details for DG381ABK
DG381ABK CAD Models
DG381ABK Part Data Attributes:
|
DG381ABK
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
DG381ABK
Maxim Integrated Products
SPST, 2 Func, 1 Channel, CMOS, CDIP14, 0.300 INCH, CERDIP-14
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, CERDIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Analog IC - Other Type | SPST | |
JESD-30 Code | R-GDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.43 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -18 V | |
Neg Supply Voltage-Min (Vsup) | -5 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Normal Position | NC | |
Number of Channels | 1 | |
Number of Functions | 2 | |
Number of Terminals | 14 | |
Off-state Isolation-Nom | 62 dB | |
On-state Resistance-Max (Ron) | 50 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Switch-off Time-Max | 250 ns | |
Switch-on Time-Max | 300 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 7.62 mm |
Alternate Parts for DG381ABK
This table gives cross-reference parts and alternative options found for DG381ABK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DG381ABK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HI3-0381-5 | SPST, 2 Func, 1 Channel, CMOS, PDIP14 | Harris Semiconductor | DG381ABK vs HI3-0381-5 |
HI1-0381-5 | SPST, 2 Func, 1 Channel, CMOS, CDIP14 | Harris Semiconductor | DG381ABK vs HI1-0381-5 |
TL182IN | DUAL 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDIP14 | Texas Instruments | DG381ABK vs TL182IN |
DG381ACK | SPST, 2 Func, 1 Channel, CMOS, CDIP14, 0.300 INCH, CERDIP-14 | Maxim Integrated Products | DG381ABK vs DG381ACK |
DG381AK | SPST, 2 Func, 1 Channel, CMOS, CDIP14, 0.300 INCH, CERDIP-14 | Maxim Integrated Products | DG381ABK vs DG381AK |
DG182AP/883B | SPST, 2 Func, 1 Channel, JFET, CDIP14 | Harris Semiconductor | DG381ABK vs DG182AP/883B |
DG381AAK | SPDT, 2 Func, 1 Channel, CMOS, CDIP14, 0.300 INCH, CERAMIC, DIP-14 | Maxim Integrated Products | DG381ABK vs DG381AAK |
HI1-0381-2 | IC,ANALOG SWITCH,DUAL,SPST,CMOS,DIP,14PIN,CERAMIC | Intersil Corporation | DG381ABK vs HI1-0381-2 |
DG381ACJ | SPST, 2 Func, 1 Channel, CMOS, PDIP14, 0.300 INCH, PLASTIC, DIP-14 | Maxim Integrated Products | DG381ABK vs DG381ACJ |
DG381AAK/883 | SPST, 2 Func, CMOS, CDIP14, | Vishay Siliconix | DG381ABK vs DG381AAK/883 |