There are no models available for this part yet.
Overview of DG309CJ by Calogic Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Aerospace and Defense
Communication and Networking
CAD Models for DG309CJ by Calogic Inc
Part Data Attributes for DG309CJ by Calogic Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
CALOGIC LLC
|
Package Description
|
DIP-16
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.90.00.00
|
JESD-30 Code
|
R-PDIP-T16
|
JESD-609 Code
|
e0
|
Neg Supply Voltage-Nom (Vsup)
|
-15 V
|
Normal Position
|
NC
|
Number of Functions
|
4
|
Number of Terminals
|
16
|
On-state Resistance-Max (Ron)
|
125 Ω
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Output
|
SEPARATE OUTPUT
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP16,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Qualification Status
|
Not Qualified
|
Supply Voltage-Nom (Vsup)
|
15 V
|
Surface Mount
|
NO
|
Switch-on Time-Max
|
200 ns
|
Switching
|
BREAK-BEFORE-MAKE
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Alternate Parts for DG309CJ
This table gives cross-reference parts and alternative options found for DG309CJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DG309CJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DG309DK | SPST, 4 Func, 1 Channel, CMOS, CDIP16, CERDIP-16 | Maxim Integrated Products | DG309CJ vs DG309DK |
DG309CJ | SPST, 4 Func, 1 Channel, CMOS, PDIP16 | Rochester Electronics LLC | DG309CJ vs DG309CJ |
DG309AK | SPST, 4 Func, 1 Channel, CMOS, CDIP16 | Harris Semiconductor | DG309CJ vs DG309AK |
DG309AK/883B | SPST, 4 Func, 1 Channel, CMOS, CDIP16, CERDIP-16 | Maxim Integrated Products | DG309CJ vs DG309AK/883B |
DG309AK/883B | SPST, 4 Func, 1 Channel, CMOS, CDIP16 | Harris Semiconductor | DG309CJ vs DG309AK/883B |
DG309AK/883 | SPST, 4 Func, CMOS, CDIP16, | Vishay Siliconix | DG309CJ vs DG309AK/883 |
DG309BK | SPST, 4 Func, 1 Channel, CMOS, CDIP16 | Rochester Electronics LLC | DG309CJ vs DG309BK |
DG309CJ | SPST, 4 Func, CMOS, PDIP16, | Vishay Siliconix | DG309CJ vs DG309CJ |
DG309CK | SPST, 4 Func, 1 Channel, CMOS, CDIP16 | Harris Semiconductor | DG309CJ vs DG309CK |
DG309CK | SPST, 4 Func, 1 Channel, CMOS, CDIP16, CERDIP-16 | Maxim Integrated Products | DG309CJ vs DG309CK |
Related Parts for DG309CJ
-
STM32L051C8T6TRMicrocontrollers
-
DG407DJMultiplexers or Switches
-
DLW05B-15Other Analog ICs
-
DPA422GNSwitching Regulator or Controllers
-
DAC-HK12BMC-2Digital to Analog Converters
-
DMN2041LSD-13Power Field-Effect Transistors
-
DP83846AVHGNetwork Interfaces
-
A3952SWMotion Control Electronics
-
DMN1004UFV-13Small Signal Field-Effect Transistors