Part Details for DG309AK by Rochester Electronics LLC
Overview of DG309AK by Rochester Electronics LLC
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DG309AK | Rochester Electronics LLC | SPST, 4 Func, 1 Channel, CMOS, CDIP16 |
Price & Stock for DG309AK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-DG309AK-ND
|
DigiKey | SPST, 4 FUNC, 1 CHANNEL, CMOS, C Min Qty: 5 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
427 In Stock |
|
$60.5200 | Buy Now |
|
Rochester Electronics | DG309A - SPST, 4 Func, 1 Channel, CMOS, CDIP16 RoHS: Not Compliant Status: Rochester Active Min Qty: 1 | 427 |
|
$49.4600 / $58.1900 | Buy Now |
Part Details for DG309AK
DG309AK CAD Models
DG309AK Part Data Attributes
|
DG309AK
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
DG309AK
Rochester Electronics LLC
SPST, 4 Func, 1 Channel, CMOS, CDIP16
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | DIP-16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Analog IC - Other Type | SPST | |
JESD-30 Code | R-GDIP-T16 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Channels | 1 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 78 dB | |
On-state Resistance-Max (Ron) | 100 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Switch-off Time-Max | 150 ns | |
Switch-on Time-Max | 200 ns | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for DG309AK
This table gives cross-reference parts and alternative options found for DG309AK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DG309AK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DG309AK/883B | SPST, 4 Func, 1 Channel, CMOS, CDIP16 | Harris Semiconductor | DG309AK vs DG309AK/883B |
DG309CJ | SPST, 4 Func, CMOS, PDIP16, | Vishay Siliconix | DG309AK vs DG309CJ |
DG309CJ-E3 | Analog Switch Quad SPST 16-Pin PDIP | Vishay Siliconix | DG309AK vs DG309CJ-E3 |
DG309CK | SPST, 4 Func, 1 Channel, CMOS, CDIP16 | Harris Semiconductor | DG309AK vs DG309CK |
DG309AK/883B | SPST, 4 Func, 1 Channel, CMOS, CDIP16, CERDIP-16 | Maxim Integrated Products | DG309AK vs DG309AK/883B |
DG309CJ | SPST, 4 Func, 1 Channel, CMOS, PDIP16, PLASTIC, DIP-16 | Maxim Integrated Products | DG309AK vs DG309CJ |
DG309AK | SPST, 4 Func, 1 Channel, CMOS, CDIP16 | Harris Semiconductor | DG309AK vs DG309AK |
DG309DJ | SPST, 4 Func, 1 Channel, CMOS, PDIP16, PLASTIC, DIP-16 | Maxim Integrated Products | DG309AK vs DG309DJ |
DG309DK | SPST, 4 Func, 1 Channel, CMOS, CDIP16, CERDIP-16 | Maxim Integrated Products | DG309AK vs DG309DK |
DG309AK/883 | SPST, 4 Func, CMOS, CDIP16, | Vishay Siliconix | DG309AK vs DG309AK/883 |