Part Details for DG308ACJ by Temic Semiconductors
Results Overview of DG308ACJ by Temic Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DG308ACJ Information
DG308ACJ by Temic Semiconductors is a Multiplexer or Switch.
Multiplexers or Switches are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part Details for DG308ACJ
DG308ACJ CAD Models
DG308ACJ Part Data Attributes
|
DG308ACJ
Temic Semiconductors
Buy Now
Datasheet
|
Compare Parts:
DG308ACJ
Temic Semiconductors
SPST, 4 Func, 1 Channel, CMOS, PDIP16,
Select a part to compare: |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TEMIC SEMICONDUCTORS | |
Package Description | DIP-16 | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | SPST | |
JESD-30 Code | R-PDIP-T16 | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Channels | 1 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 78 dB | |
On-state Resistance-Max (Ron) | 100 Ω | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 0.1 mA | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Switch-off Time-Max | 150 ns | |
Switch-on Time-Max | 200 ns | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for DG308ACJ
This table gives cross-reference parts and alternative options found for DG308ACJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DG308ACJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DG308ACJ | Maxim Integrated Products | Check for Price | SPST, 4 Func, 1 Channel, CMOS, PDIP16, PLASTIC, DIP-16 | DG308ACJ vs DG308ACJ |
DG308ACJ | Rochester Electronics LLC | Check for Price | SPST, 4 Func, 1 Channel, CMOS, PDIP16, | DG308ACJ vs DG308ACJ |
DG308ACJ | General Electric Solid State | Check for Price | SPST, 4 Func, CMOS, PDIP16, | DG308ACJ vs DG308ACJ |
DG308ACJ-E3 | Vishay Intertechnologies | $2.2305 | SPST, 4 Func, 1 Channel, CMOS, PDIP16, DIP-16 | DG308ACJ vs DG308ACJ-E3 |
DG308ACJ | Vishay Intertechnologies | Check for Price | SPST, 4 Func, 1 Channel, CMOS, PDIP16, DIP-16 | DG308ACJ vs DG308ACJ |
DG308ACJ+ | Maxim Integrated Products | Check for Price | SPST, 4 Func, 1 Channel, CMOS, PDIP16, PLASTIC, DIP-16 | DG308ACJ vs DG308ACJ+ |
DG308ACJ+ | Rochester Electronics LLC | Check for Price | SPST, 4 Func, 1 Channel, CMOS, PDIP16, PLASTIC, DIP-16 | DG308ACJ vs DG308ACJ+ |
DG308ACJ-E3 | Vishay Siliconix | Check for Price | Analog Switch Quad SPST 16-Pin PDIP | DG308ACJ vs DG308ACJ-E3 |
DG308ACJ | Vishay Siliconix | Check for Price | SPST, 4 Func, CMOS, PDIP16, | DG308ACJ vs DG308ACJ |