There are no models available for this part yet.
Overview of DG306AAK/883 by Vishay Siliconix
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Consumer Electronics
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Aerospace and Defense
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Communication and Networking
Price & Stock for DG306AAK/883 by Vishay Siliconix
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
ES Components | 0 | 1749 in Stock |
|
RFQ |
CAD Models for DG306AAK/883 by Vishay Siliconix
Part Data Attributes for DG306AAK/883 by Vishay Siliconix
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
SILICONIX INC
|
Part Package Code
|
DIP
|
Package Description
|
DIP, DIP14,.3
|
Pin Count
|
14
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
Samacsys Manufacturer
|
Vishay
|
Analog IC - Other Type
|
DPST
|
JESD-30 Code
|
R-XDIP-T14
|
JESD-609 Code
|
e0
|
Neg Supply Voltage-Nom (Vsup)
|
-15 V
|
Normal Position
|
NO
|
Number of Functions
|
2
|
Number of Terminals
|
14
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Output
|
SEPARATE OUTPUT
|
Package Body Material
|
CERAMIC
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP14,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Qualification Status
|
Not Qualified
|
Screening Level
|
38535Q/M;38534H;883B
|
Supply Voltage-Nom (Vsup)
|
15 V
|
Surface Mount
|
NO
|
Switching
|
BREAK-BEFORE-MAKE
|
Technology
|
CMOS
|
Temperature Grade
|
MILITARY
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Alternate Parts for DG306AAK/883
This table gives cross-reference parts and alternative options found for DG306AAK/883. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DG306AAK/883, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DG306BDJ-E3 | DPST, 2 Func, 1 Channel, CMOS, PDIP14, PLASTIC, DIP-14 | Vishay Intertechnologies | DG306AAK/883 vs DG306BDJ-E3 |
JM38510/11607BCA | IC DUAL 2-CHANNEL, DBL POLE SGL THROW SWITCH, CDIP14, CERAMIC, DIP-14, Multiplexer or Switch | Vishay Siliconix | DG306AAK/883 vs JM38510/11607BCA |
HI1-0306-5 | DPST, 2 Func, 2 Channel, CMOS, CDIP14 | Harris Semiconductor | DG306AAK/883 vs HI1-0306-5 |
JM38510/11607BCC | DPST, 2 Func, 2 Channel, CMOS, CDIP14, CERAMIC, DIP-14 | Vishay Siliconix | DG306AAK/883 vs JM38510/11607BCC |
HI1-0306-5 | DPST, 2 Func, 2 Channel, CMOS, CDIP14 | Rochester Electronics LLC | DG306AAK/883 vs HI1-0306-5 |
HI3-0306-5 | IC,ANALOG SWITCH,DUAL,DPST,CMOS,DIP,14PIN,PLASTIC | Intersil Corporation | DG306AAK/883 vs HI3-0306-5 |
HI3-0306-5 | DPST, 2 Func, 2 Channel, CMOS, PDIP14 | Harris Semiconductor | DG306AAK/883 vs HI3-0306-5 |
DG306ACJ | DPST, 2 Func, 2 Channel, CMOS, PDIP14, 0.300 INCH, PLASTIC, DIP-14 | Maxim Integrated Products | DG306AAK/883 vs DG306ACJ |
DG306BDJ-E3 | IC SWITCH CMOS 14DIP | Vishay Siliconix | DG306AAK/883 vs DG306BDJ-E3 |
HI1-0306-5 | IC,ANALOG SWITCH,DUAL,DPST,CMOS,DIP,14PIN,CERAMIC | Intersil Corporation | DG306AAK/883 vs HI1-0306-5 |