Part Details for DG305ACJ by Maxim Integrated Products
Overview of DG305ACJ by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for DG305ACJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | DG305 - Single SPDT Switch ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1 |
|
$3.0300 / $3.5600 | Buy Now |
Part Details for DG305ACJ
DG305ACJ CAD Models
DG305ACJ Part Data Attributes
|
DG305ACJ
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
DG305ACJ
Maxim Integrated Products
SPDT, 1 Func, 1 Channel, CMOS, PDIP14, 0.300 INCH, PLASTIC, DIP-14
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, PLASTIC, DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SPDT | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.05 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -18 V | |
Neg Supply Voltage-Min (Vsup) | -5 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Off-state Isolation-Nom | 62 dB | |
On-state Resistance-Max (Ron) | 50 Ω | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.572 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Switch-off Time-Max | 150 ns | |
Switch-on Time-Max | 250 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for DG305ACJ
This table gives cross-reference parts and alternative options found for DG305ACJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DG305ACJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HI1-0305-2 | SPDT, 1 Func, 1 Channel, CMOS, CDIP14 | Harris Semiconductor | DG305ACJ vs HI1-0305-2 |
DG305ABK | SPDT, 1 Func, 1 Channel, CMOS, CDIP14, 0.300 INCH, CERDIP-14 | Maxim Integrated Products | DG305ACJ vs DG305ABK |
HI1-0305-5 | SPDT, 1 Func, 1 Channel, CMOS, CDIP14 | Rochester Electronics LLC | DG305ACJ vs HI1-0305-5 |
HI1-0305-5 | IC,ANALOG SWITCH,SINGLE,SPDT,CMOS,DIP,14PIN,CERAMIC | Intersil Corporation | DG305ACJ vs HI1-0305-5 |
HI3-0305-5 | SPDT, 1 Func, 1 Channel, CMOS, PDIP14 | Harris Semiconductor | DG305ACJ vs HI3-0305-5 |
DG305ACJ | 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, PDIP14, 0.300 INCH, PLASTIC, DIP-14 | Rochester Electronics LLC | DG305ACJ vs DG305ACJ |
JM38510/11606BCA | SPDT, 1 Func, 1 Channel, CMOS, CDIP14, CERAMIC, DIP-14 | Vishay Siliconix | DG305ACJ vs JM38510/11606BCA |
DG305ACJ+ | CMOS Analog Switches, 14-PDIP-300_MIL, 14 Pins, 0 to 70C | Analog Devices Inc | DG305ACJ vs DG305ACJ+ |
HI1-0305-2 | IC,ANALOG SWITCH,SINGLE,SPDT,CMOS,DIP,14PIN,CERAMIC | Intersil Corporation | DG305ACJ vs HI1-0305-2 |