Datasheets
DG301-5.0-10P-13-00A(H) by: Degson Electronics Co Ltd

Barrier Strip Terminal Block, 15A, 1.5mm2, 1 Row(s), 1 Deck(s),

Part Details for DG301-5.0-10P-13-00A(H) by Degson Electronics Co Ltd

Overview of DG301-5.0-10P-13-00A(H) by Degson Electronics Co Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Consumer Electronics Audio and Video Systems Aerospace and Defense Entertainment and Gaming Communication and Networking

Available Datasheets

Part # Manufacturer Description Datasheet
DG301A/BIA Rochester Electronics DG301A - SPDT, 1 Func, CMOS - Dual marked (M38510/11602BIA)
DG301A/BCA Rochester Electronics LLC DG301A - SPDT, 1 Func, CMOS - Dual marked (M38510/11602BCA)
DG301AAA Rochester Electronics DG301AAA - CMOS Analog Switch

Price & Stock for DG301-5.0-10P-13-00A(H)

Part # Distributor Description Stock Price Buy
NAC   RoHS: Compliant Min Qty: 1 Package Multiple: 1 8
RFQ

Part Details for DG301-5.0-10P-13-00A(H)

DG301-5.0-10P-13-00A(H) CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

DG301-5.0-10P-13-00A(H) Part Data Attributes

DG301-5.0-10P-13-00A(H) Degson Electronics Co Ltd
Buy Now Datasheet
Compare Parts:
DG301-5.0-10P-13-00A(H) Degson Electronics Co Ltd Barrier Strip Terminal Block, 15A, 1.5mm2, 1 Row(s), 1 Deck(s),
Rohs Code Yes
Part Life Cycle Code Contact Manufacturer
Ihs Manufacturer DEGSON ELECTRONICS CO LTD
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8536.90.40.00
Fastening Method SCREW
Mounting Type BOARD
Number of Decks 1
Number of Rows 1
Number of Ways 10
Rated Current 15 A
Rated Voltage 300 V
Safety Approval CE; CUL; IEC; UL
Terminal and Terminal Block Type BARRIER STRIP TERMINAL BLOCK
Wire Cross Section 1.5 mm2
Wire Gauge 14 AWG

Alternate Parts for DG301-5.0-10P-13-00A(H)

This table gives cross-reference parts and alternative options found for DG301-5.0-10P-13-00A(H). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DG301-5.0-10P-13-00A(H), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SSB3FP10121113NN Barrier Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s) Thomas & Betts DG301-5.0-10P-13-00A(H) vs SSB3FP10121113NN
RSB3VM1012212 15A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK TE Connectivity DG301-5.0-10P-13-00A(H) vs RSB3VM1012212
RSB3VM10170215 Barrier Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s) Thomas & Betts DG301-5.0-10P-13-00A(H) vs RSB3VM10170215
RSB3VP10120217 Barrier Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s) Thomas & Betts DG301-5.0-10P-13-00A(H) vs RSB3VP10120217
SSB3FF10020112NN Barrier Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s) Thomas & Betts DG301-5.0-10P-13-00A(H) vs SSB3FF10020112NN
SSB3FP1012115 15A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK TE Connectivity DG301-5.0-10P-13-00A(H) vs SSB3FP1012115
RSB3VP1014228 15A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK TE Connectivity DG301-5.0-10P-13-00A(H) vs RSB3VP1014228
RSB3RM10150125 Barrier Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s) Thomas & Betts DG301-5.0-10P-13-00A(H) vs RSB3RM10150125
SSB3FT10110116NN Barrier Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s) Thomas & Betts DG301-5.0-10P-13-00A(H) vs SSB3FT10110116NN
RSB3RP10120213 Barrier Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s) Thomas & Betts DG301-5.0-10P-13-00A(H) vs RSB3RP10120213

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DG301-5.0-10P-13-00A(H) by Degson Electronics Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DG301-5.0-10P-13-00A(H) by Degson Electronics Co Ltd

Select Manufacturer
Which Manufacturer of DG301-5.0-10P-13-00A(H) would you like to use for your alert(s)?
  • Please alert me when DG301-5.0-10P-13-00A(H) inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DG301-5.0-10P-13-00A(H) alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DG301-5.0-10P-13-00A(H) to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DG301-5.0-10P-13-00A(H) alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DG301-5.0-10P-13-00A(H).
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DG301-5.0-10P-13-00A(H) by Degson Electronics Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: