Part Details for DG300ACWE+T by Analog Devices Inc
Overview of DG300ACWE+T by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for DG300ACWE+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-DG300ACWET
|
Mouser Electronics | Analog Switch ICs TTL Compatible CMOS Analog Switches RoHS: Compliant | 0 |
|
$8.9100 | Order Now |
|
Analog Devices Inc | TTL Compatible CMOS Analog Swi Min Qty: 1000 Package Multiple: 1 | 0 |
|
$8.3000 | Buy Now |
Part Details for DG300ACWE+T
DG300ACWE+T CAD Models
DG300ACWE+T Part Data Attributes
|
DG300ACWE+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
DG300ACWE+T
Analog Devices Inc
TTL Compatible CMOS Analog Switches, 16-SOIC_W-300_MIL, 16 Pins, 0 to 70C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 16-SOIC_W-300_MIL | |
Pin Count | 16 | |
Manufacturer Package Code | 16-SOIC_W-300_MIL | |
Date Of Intro | 1988-04-01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SPST | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -18 V | |
Neg Supply Voltage-Min (Vsup) | -5 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Normal Position | NC | |
Number of Channels | 1 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 62 dB | |
On-state Resistance-Max (Ron) | 50 Ω | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Switch-off Time-Max | 250 ns | |
Switch-on Time-Max | 300 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
Alternate Parts for DG300ACWE+T
This table gives cross-reference parts and alternative options found for DG300ACWE+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DG300ACWE+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DG300ABWE | SPST, 2 Func, 1 Channel, CMOS, PDSO16, 0.300 INCH, MS-013AA, SOIC-16 | Maxim Integrated Products | DG300ACWE+T vs DG300ABWE |
DG300ACWE-T | SPST, 2 Func, 1 Channel, CMOS, PDSO16, 0.300 INCH, MS-013AA, SOIC-16 | Maxim Integrated Products | DG300ACWE+T vs DG300ACWE-T |
DG300ACWE+T | SPST, 2 Func, 1 Channel, CMOS, PDSO16, 0.300 INCH, LEAD FREE, SOIC-16 | Maxim Integrated Products | DG300ACWE+T vs DG300ACWE+T |
DG300ABWE+ | DUAL 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO16, 0.300 INCH, LEAD FREE, MS-013AA, SOIC-16 | Rochester Electronics LLC | DG300ACWE+T vs DG300ABWE+ |
DG300ABWE-T | SPST, 2 Func, 1 Channel, CMOS, PDSO16, 0.300 INCH, SOIC-16 | Maxim Integrated Products | DG300ACWE+T vs DG300ABWE-T |
DG300ABWE+ | TTL Compatible CMOS Analog Switches, 16-SOIC_W-300_MIL, 16 Pins, -20 to 85C | Analog Devices Inc | DG300ACWE+T vs DG300ABWE+ |
DG300ABWE+T | TTL Compatible CMOS Analog Switches, 16-SOIC_W-300_MIL, 16 Pins, -20 to 85C | Analog Devices Inc | DG300ACWE+T vs DG300ABWE+T |
DG300ACWE | SPST, 2 Func, 1 Channel, CMOS, PDSO16, 0.300 INCH, MS-013AA, SOIC-16 | Maxim Integrated Products | DG300ACWE+T vs DG300ACWE |
DG300CWE | SPST, 2 Func, 1 Channel, CMOS, PDSO16, 0.300 INCH, MS-013AA, SOIC-16 | Maxim Integrated Products | DG300ACWE+T vs DG300CWE |
DG300ABWE+ | SPST, 2 Func, 1 Channel, CMOS, PDSO16, 0.300 INCH, LEAD FREE, MS-013AA, SOIC-16 | Maxim Integrated Products | DG300ACWE+T vs DG300ABWE+ |