Part Details for DG2736DN-T1-E4 by Vishay Siliconix
Overview of DG2736DN-T1-E4 by Vishay Siliconix
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Communication and Networking
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FIDO5100BBCZ | Analog Devices | REM Switch | |
FIDO5200CBCZ | Analog Devices | REM Switch with EtherCAT | |
ADIN1300CCPZ | Analog Devices | Industrial Ethernet Gigabit PH |
Part Details for DG2736DN-T1-E4
DG2736DN-T1-E4 CAD Models
DG2736DN-T1-E4 Part Data Attributes
|
DG2736DN-T1-E4
Vishay Siliconix
Buy Now
Datasheet
|
Compare Parts:
DG2736DN-T1-E4
Vishay Siliconix
ANLG SW DUAL SPDT 4.3V - Tape and Reel
|
Pbfree Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | VISHAY SILICONIX | |
Part Package Code | QFN | |
Package Description | VQCCN, LCC10,.06X.07,16 | |
Pin Count | 10 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SPDT | |
JESD-30 Code | R-XQCC-N10 | |
JESD-609 Code | e4 | |
Length | 1.8 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 2 | |
Number of Terminals | 10 | |
Off-state Isolation-Nom | 70 dB | |
On-state Resistance Match-Nom | 0.06 Ω | |
On-state Resistance-Max (Ron) | 0.6 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | UNSPECIFIED | |
Package Code | VQCCN | |
Package Equivalence Code | LCC10,.06X.07,16 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.6 mm | |
Supply Voltage-Max (Vsup) | 4.3 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Switch-off Time-Max | 60 ns | |
Switch-on Time-Max | 80 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.4 mm |
Alternate Parts for DG2736DN-T1-E4
This table gives cross-reference parts and alternative options found for DG2736DN-T1-E4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DG2736DN-T1-E4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DG2031DQ-T1 | IC DUAL 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, PDSO10, MSOP-10, Multiplexer or Switch | Vishay Siliconix | DG2736DN-T1-E4 vs DG2031DQ-T1 |
DG2031DQ-T1-E3 | SPDT, 2 Func, 1 Channel, CMOS, PDSO10, LEAD FREE, MSOP-10 | Vishay Intertechnologies | DG2736DN-T1-E4 vs DG2031DQ-T1-E3 |
DG3536DB-T5-E1 | SPDT, 2 Func, 1 Channel, CMOS, PBGA10, 4 X 3 MM, 0.50 MM PITCH, ROHS COMPLIANT, MICROFOOT-10 | Vishay Intertechnologies | DG2736DN-T1-E4 vs DG3536DB-T5-E1 |
DG2031DQ-T1 | SPDT, 2 Func, 1 Channel, CMOS, PDSO10, MSOP-10 | Vishay Intertechnologies | DG2736DN-T1-E4 vs DG2031DQ-T1 |
MAX4765EBC-T | SPDT, 2 Func, 1 Channel, BICMOS, PBGA12, 4 X 3 MM, UCSP-12 | Maxim Integrated Products | DG2736DN-T1-E4 vs MAX4765EBC-T |
ADG836LYRMZ-REEL7 | 0.5 Ω CMOS 1.65 V to 3.6 V Dual SPDT/2:1 MUX w/Guaranteed Leakage Performance | Analog Devices Inc | DG2736DN-T1-E4 vs ADG836LYRMZ-REEL7 |