DG202DY+
Description: Quad SPST CMOS Analog Switches, 16-SOIC_N-150_MIL, 16 Pins, -40 to 85C

Overview of DG202DY+ by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Aerospace and Defense Communication and Networking

Price & Stock for DG202DY+ by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 700-DG202DY
Mouser Electronics Analog Switch ICs Quad SPST CMOS Analog Switches RoHS: Compliant 92
  • 1 $10.5000
  • 10 $9.6400
  • 50 $9.2400
  • 100 $8.8000
  • 250 $8.7900
$8.7900 / $10.5000 Buy Now
Analog Devices Inc Quad SPST CMOS Analog Switches Min Qty: 1 Package Multiple: 1 3678
  • 1 $10.5000
  • 10 $9.6470
  • 100 $8.8000
  • 1,000 $8.5400
$8.5400 / $10.5000 Buy Now

CAD Models for DG202DY+ by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DG202DY+ by Analog Devices Inc

DG202DY+
Analog Devices Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ANALOG DEVICES INC
Part Package Code
16-SOIC_N-150_MIL
Package Description
0.150 INCH, ROHS COMPLIANT, MS-012AC, SOIC-16
Pin Count
16
Manufacturer Package Code
16-SOIC_N-150_MIL
Reach Compliance Code
compliant
Date Of Intro
1992-02-01
Samacsys Manufacturer
Analog Devices
Analog IC - Other Type
SPST
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e3
Length
9.9 mm
Moisture Sensitivity Level
1
Neg Supply Voltage-Max (Vsup)
-18 V
Neg Supply Voltage-Min (Vsup)
-4.5 V
Neg Supply Voltage-Nom (Vsup)
-15 V
Normal Position
NO
Number of Channels
1
Number of Functions
4
Number of Terminals
16
Off-state Isolation-Nom
70 dB
On-state Resistance-Max (Ron)
200 Ω
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output
SEPARATE OUTPUT
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP16,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
18 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
15 V
Surface Mount
YES
Switch-off Time-Max
450 ns
Switch-on Time-Max
600 ns
Switching
BREAK-BEFORE-MAKE
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3.9 mm
Want to compare parts?
  1. DG202DY+
    Analog Devices Inc
    Quad SPST CMOS Analog Switches, 16-SOIC_N-150_MIL, 16 Pins, -40 to 85C
    VS

Alternate Parts for DG202DY+

This table gives cross-reference parts and alternative options found for DG202DY+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DG202DY+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
DG202DY SPST, 4 Func, 1 Channel, CMOS, PDSO16, 0.150 INCH, MS-012AC, SOIC-16 Rochester Electronics LLC DG202DY+ vs DG202DY
DG202DY+ SPST, 4 Func, 1 Channel, CMOS, PDSO16, 0.150 INCH, ROHS COMPLIANT, MS-012AC, SOIC-16 Maxim Integrated Products DG202DY+ vs DG202DY+
DG202DY SPST, 4 Func, 1 Channel, CMOS, PDSO16, 0.150 INCH, MS-012AC, SOIC-16 Maxim Integrated Products DG202DY+ vs DG202DY
Part Number Description Manufacturer Compare
HI3-5051-5 DUAL 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, PDIP16 Intersil Corporation DG202DY+ vs HI3-5051-5
PS392CPEE SPST, 4 Func, 1 Channel, PDIP16, PLASTIC, DIP-16 Diodes Incorporated DG202DY+ vs PS392CPEE
DG444DJ SPST, 4 Func, 1 Channel, CMOS, PDIP16, Rochester Electronics LLC DG202DY+ vs DG444DJ
HI1-0509-7 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, CDIP16 Intersil Corporation DG202DY+ vs HI1-0509-7
DG442DY+ Improved, Quad, SPST Analog Switches, 16-SOIC_N-150_MIL, 16 Pins, -40 to 85C Analog Devices Inc DG202DY+ vs DG442DY+
MAX327CPE+ Quad, SPST, Ultra-Low-Leakage, CMOS Analog Switches, 16-PDIP-300_MIL, 16 Pins, 0 to 70C Analog Devices Inc DG202DY+ vs MAX327CPE+
ADG508FBRNZ 8-Channel/4-Channel Fault Protected Analog Multiplexers Analog Devices Inc DG202DY+ vs ADG508FBRNZ
DG612DY-E3 SPST, 4 Func, 1 Channel, NMOS, PDSO16, ROHS COMPLIANT, MS-012, SOIC-16 Vishay Intertechnologies DG202DY+ vs DG612DY-E3
DG411FDY+ Quad, Rail-to-Rail, Fault-Protected, SPST Analog Switches, 16-SOIC_N-150_MIL, 16 Pins, -40 to 85C Analog Devices Inc DG202DY+ vs DG411FDY+
HI3-0201HS-4 SPST, 4 Func, 1 Channel, CMOS, PDIP16, Harris Semiconductor DG202DY+ vs HI3-0201HS-4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DG202DY+ by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DG202DY+ by Analog Devices Inc

  • Please alert me when DG202DY+ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following DG202DY+ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DG202DY+ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following DG202DY+ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DG202DY+.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DG202DY+ by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: