Part Details for DG2-563E by Electron Products Inc
Overview of DG2-563E by Electron Products Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F3563EJFF | Renesas Electronics Corporation | 16-bit Microcomputers (Non Promotion), , / | |
R5F3563EDFF#U0 | Renesas Electronics Corporation | 16-bit Microcomputers (Non Promotion), LQFP, /Tape | |
R5F3563EKFF | Renesas Electronics Corporation | 16-bit Microcomputers (Non Promotion), , / |
Part Details for DG2-563E
DG2-563E CAD Models
DG2-563E Part Data Attributes
|
DG2-563E
Electron Products Inc
Buy Now
Datasheet
|
Compare Parts:
DG2-563E
Electron Products Inc
Film Capacitor, Polyester, 200V, 10% +Tol, 10% -Tol, 0.056uF, 6934,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ELECTRON PRODUCTS INC | |
Package Description | , 6934 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.056 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 5.588 mm | |
Length | 17.475 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 120 V | |
Rated (DC) Voltage (URdc) | 200 V | |
Reference Standard | MIL-C-18312 | |
Size Code | 6934 | |
Surface Mount | NO | |
Terminal Shape | WIRE | |
Width | 8.636 mm |
Alternate Parts for DG2-563E
This table gives cross-reference parts and alternative options found for DG2-563E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DG2-563E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DG2-563E-4 | Film Capacitor, Polyester, 200V, 10% +Tol, 10% -Tol, 0.056uF, 6934, | Electron Products Inc | DG2-563E vs DG2-563E-4 |
DG3E563K | Film Capacitor, Polyester, 200V, 10% +Tol, 10% -Tol, 0.056uF, 6934, | American Capacitor Corporation | DG2-563E vs DG3E563K |
DG2-563E-6 | Film Capacitor, Polyester, 200V, 10% +Tol, 10% -Tol, 0.056uF, 6934, | Electron Products Inc | DG2-563E vs DG2-563E-6 |
DG2-563E-1 | Film Capacitor, Polyester, 200V, 10% +Tol, 10% -Tol, 0.056uF, 6934, | Electron Products Inc | DG2-563E vs DG2-563E-1 |
DG2-563E-2 | Film Capacitor, Polyester, 200V, 10% +Tol, 10% -Tol, 0.056uF, 6934, | Electron Products Inc | DG2-563E vs DG2-563E-2 |