Part Details for DG191AP/883 by Temic Semiconductors
Overview of DG191AP/883 by Temic Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Aerospace and Defense
Healthcare
Communication and Networking
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DG191AP/B | Rochester Electronics LLC | DG191 - Dual SPDT, High-Speed Drivers with JFET Switch |
Part Details for DG191AP/883
DG191AP/883 CAD Models
DG191AP/883 Part Data Attributes
|
DG191AP/883
Temic Semiconductors
Buy Now
Datasheet
|
Compare Parts:
DG191AP/883
Temic Semiconductors
SPDT, 2 Func, 1 Channel, JFET, CDIP16,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TEMIC SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | SPDT | |
JESD-30 Code | R-CDIP-T16 | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Channels | 1 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 50 dB | |
On-state Resistance-Max (Ron) | 75 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 4.5 mA | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Switch-off Time-Max | 130 ns | |
Switch-on Time-Max | 250 ns | |
Technology | JFET | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |