Part Details for DG186AP/883B by Harris Semiconductor
Overview of DG186AP/883B by Harris Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for DG186AP/883B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-DG186AP/883B-ND
|
DigiKey | IC SWITCH SPDT X 1 10OHM 14SBDIP Min Qty: 10 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2662 In Stock |
|
$32.3500 | Buy Now |
|
Rochester Electronics | SPDT HIGH-SPEED DRIVER WITH JFET Switch ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 2662 |
|
$27.7600 / $32.6600 | Buy Now |
Part Details for DG186AP/883B
DG186AP/883B CAD Models
DG186AP/883B Part Data Attributes
|
DG186AP/883B
Harris Semiconductor
Buy Now
|
Compare Parts:
DG186AP/883B
Harris Semiconductor
SPDT, 1 Func, CDIP14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | DIP-14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SPDT | |
JESD-30 Code | R-XDIP-T14 | |
JESD-609 Code | e0 | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
On-state Resistance-Max (Ron) | 10 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Switch-on Time-Max | 300 ns | |
Switching | BREAK-BEFORE-MAKE | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |