DG186AA/C
General Electric Solid State
Description: SPDT, 1 Func, MBCY10

Overview of DG186AA/C by General Electric Solid State

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for DG186AA/C by General Electric Solid State
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DG186AA/C by General Electric Solid State

DG186AA/C
General Electric Solid State
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
GENERAL ELECTRIC SOLID STATE
Package Description
, CAN10,.23
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Analog IC - Other Type
SPDT
JESD-30 Code
O-MBCY-W10
JESD-609 Code
e0
Neg Supply Voltage-Nom (Vsup)
-15 V
Number of Channels
1
Number of Functions
1
Number of Terminals
10
On-state Resistance-Max (Ron)
10 Ω
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
METAL
Package Code
BCY
Package Equivalence Code
CAN10,.23
Package Shape
ROUND
Package Style
CYLINDRICAL
Qualification Status
Not Qualified
Screening Level
MIL-STD-883 Class C
Supply Voltage-Nom (Vsup)
15 V
Surface Mount
NO
Switch-off Time-Max
250 ns
Switch-on Time-Max
300 ns
Switching
BREAK-BEFORE-MAKE
Temperature Grade
MILITARY
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
WIRE
Terminal Position
BOTTOM
Want to compare parts?
  1. DG186AA/C
    General Electric Solid State
    SPDT, 1 Func, MBCY10
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DG186AA/C by General Electric Solid State.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DG186AA/C by General Electric Solid State

Select Manufacturer
Which Manufacturer of DG186AA/C would you like to use for your alert(s)?
  • Please alert me when DG186AA/C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DG186AA/C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DG186AA/C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DG186AA/C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DG186AA/C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DG186AA/C by General Electric Solid State

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: