Part Details for DG182AA/883B by Harris Semiconductor
Overview of DG182AA/883B by Harris Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Agriculture Technology
Medical Imaging
Telecommunications
Communication and Networking
Automotive
Price & Stock for DG182AA/883B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 1147 |
|
$46.9641 / $62.6188 | Buy Now | |
|
Quest Components | 8 |
|
$67.6283 / $75.1426 | Buy Now |
Part Details for DG182AA/883B
DG182AA/883B CAD Models
DG182AA/883B Part Data Attributes
|
DG182AA/883B
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
DG182AA/883B
Harris Semiconductor
SPST, 2 Func, 1 Channel, JFET, MBCY10
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | , CAN10,.23 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SPST | |
JESD-30 Code | O-MBCY-W10 | |
JESD-609 Code | e0 | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Normal Position | NC | |
Number of Channels | 1 | |
Number of Functions | 2 | |
Number of Terminals | 10 | |
Off-state Isolation-Nom | 50 dB | |
On-state Resistance-Max (Ron) | 75 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | METAL | |
Package Equivalence Code | CAN10,.23 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Switch-off Time-Max | 130 ns | |
Switch-on Time-Max | 250 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | JFET | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM |
Alternate Parts for DG182AA/883B
This table gives cross-reference parts and alternative options found for DG182AA/883B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DG182AA/883B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DG181AA | SPST, 2 Func, 1 Channel, JFET, MBCY10 | Harris Semiconductor | DG182AA/883B vs DG181AA |
DG182BA | SPST, 2 Func, 1 Channel, MBCY10, PACKAGE-10 | Rochester Electronics LLC | DG182AA/883B vs DG182BA |
DG181AA/883B | SPST, 2 Func, 1 Channel, JFET, MBCY10 | Harris Semiconductor | DG182AA/883B vs DG181AA/883B |
DG182AA/883B | DUAL 1-CHANNEL, SGL POLE SGL THROW SWITCH, MBCY10 | Intersil Corporation | DG182AA/883B vs DG182AA/883B |
DG182AA | SPST, 2 Func, 1 Channel, JFET, MBCY10 | Harris Semiconductor | DG182AA/883B vs DG182AA |