Part Details for DG123A6R21-11P1 by TE Connectivity / Deutsch
Overview of DG123A6R21-11P1 by TE Connectivity / Deutsch
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJE7218811P1 | Amphenol Communications Solutions | Modular Jack - High Performance, Input Output Connectors 8P8C, Shield, With LEDs. | |
RJE3A18811P1 | Amphenol Communications Solutions | Modular Jack - 8P8C, RA, Cat5e, SMT, single Port, Shield With Top and Side EMI Tabs, With LEDs , Flash | |
RJE4818811P1 | Amphenol Communications Solutions | Modular Jack - 8P8C, Right Angle, Cat5e, THT, Low Profile, Single Port, Shield With Top and Side EMI Tabs, With LEDs |
Part Details for DG123A6R21-11P1
DG123A6R21-11P1 CAD Models
DG123A6R21-11P1 Part Data Attributes
|
DG123A6R21-11P1
TE Connectivity / Deutsch
Buy Now
Datasheet
|
Compare Parts:
DG123A6R21-11P1
TE Connectivity / Deutsch
CONNECTOR, 11 CONTACT(S), COMPOSITE, MALE, MIL SERIES CONNECTOR, CRIMP, PLUG
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DEUTSCH CORP | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-C-29600, EMI SHIELDED, COMPATIBLE CONTACT: 12331-12 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Material | COMPOSITE | |
Shell Size | 21 | |
Termination Type | CRIMP | |
Total Number of Contacts | 11 |