Part Details for DG1-394E-6 by Electron Products Inc
Overview of DG1-394E-6 by Electron Products Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Space Technology
Audio and Video Systems
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Medical Imaging
Renewable Energy
Automotive
Robotics and Drones
Part Details for DG1-394E-6
DG1-394E-6 CAD Models
DG1-394E-6 Part Data Attributes
|
DG1-394E-6
Electron Products Inc
Buy Now
Datasheet
|
Compare Parts:
DG1-394E-6
Electron Products Inc
Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.39uF, 9434,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ELECTRON PRODUCTS INC | |
Package Description | , 9434 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.39 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 5.588 mm | |
Length | 23.825 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 70 V | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-C-18312 | |
Size Code | 9434 | |
Surface Mount | NO | |
Terminal Shape | WIRE | |
Width | 8.636 mm |
Alternate Parts for DG1-394E-6
This table gives cross-reference parts and alternative options found for DG1-394E-6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DG1-394E-6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DG1-394E-4 | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.39uF, 9434, | Electron Products Inc | DG1-394E-6 vs DG1-394E-4 |
DG1-394E-2 | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.39uF, 9434, | Electron Products Inc | DG1-394E-6 vs DG1-394E-2 |
DG1-394E-3 | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.39uF, 9434, | Electron Products Inc | DG1-394E-6 vs DG1-394E-3 |
DG3D394K | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.39uF, 9434, | American Capacitor Corporation | DG1-394E-6 vs DG3D394K |
DG1-394E | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.39uF, 9434, | Electron Products Inc | DG1-394E-6 vs DG1-394E |