DG1-183-2
Electron Products Inc
Description: Film Capacitor, Polyester, 100V, 20% +Tol, 20% -Tol, 0.018uF, 5634,

Overview of DG1-183-2 by Electron Products Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 3 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Security and Surveillance Space Technology Audio and Video Systems Aerospace and Defense Energy and Power Systems Transportation and Logistics Medical Imaging Renewable Energy Automotive Robotics and Drones

CAD Models for DG1-183-2 by Electron Products Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DG1-183-2 by Electron Products Inc

DG1-183-2
Electron Products Inc
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
ELECTRON PRODUCTS INC
Package Description
, 5634
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.25.00.80
Capacitance
0.018 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYESTER
Height
5.588 mm
Length
14.3 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
Axial
Positive Tolerance
20%
Rated (AC) Voltage (URac)
70 V
Rated (DC) Voltage (URdc)
100 V
Reference Standard
MIL-C-18312
Size Code
5634
Surface Mount
NO
Terminal Shape
WIRE
Width
8.636 mm
Want to compare parts?
  1. DG1-183-2
    Electron Products Inc
    Film Capacitor, Polyester, 100V, 20% +Tol, 20% -Tol, 0.018uF, 5634,
    VS

Alternate Parts for DG1-183-2

This table gives cross-reference parts and alternative options found for DG1-183-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DG1-183-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
DG1-183-3 Film Capacitor, Polyester, 100V, 20% +Tol, 20% -Tol, 0.018uF, 5634, Electron Products Inc DG1-183-2 vs DG1-183-3
DG3D183M Film Capacitor, Polyester, 100V, 20% +Tol, 20% -Tol, 0.018uF, 5634, American Capacitor Corporation DG1-183-2 vs DG3D183M
DG1-183-4 Film Capacitor, Polyester, 100V, 20% +Tol, 20% -Tol, 0.018uF, 5634, Electron Products Inc DG1-183-2 vs DG1-183-4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DG1-183-2 by Electron Products Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DG1-183-2 by Electron Products Inc

  • Please alert me when DG1-183-2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DG1-183-2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DG1-183-2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DG1-183-2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DG1-183-2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DG1-183-2 by Electron Products Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: