Datasheets
DG1-104E-6 by: Electron Products Inc

Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.1uF, 6934,

Part Details for DG1-104E-6 by Electron Products Inc

Overview of DG1-104E-6 by Electron Products Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Security and Surveillance Space Technology Audio and Video Systems Aerospace and Defense Energy and Power Systems Transportation and Logistics Medical Imaging Renewable Energy Automotive Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
LTC3104EDE#PBF Analog Devices 2.6µA Q C, 15V, 300mA Sync Buc
LTC3104EMSE#TRPBF Analog Devices 2.6µA Q C, 15V, 300mA Sync Buc
ADL8104-EVALZ Analog Devices ADL8104 Eval Board

Part Details for DG1-104E-6

DG1-104E-6 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

DG1-104E-6 Part Data Attributes

DG1-104E-6 Electron Products Inc
Buy Now Datasheet
Compare Parts:
DG1-104E-6 Electron Products Inc Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.1uF, 6934,
Part Life Cycle Code Contact Manufacturer
Ihs Manufacturer ELECTRON PRODUCTS INC
Package Description , 6934
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8532.25.00.80
Capacitance 0.1 µF
Capacitor Type FILM CAPACITOR
Dielectric Material POLYESTER
Height 5.588 mm
Length 17.475 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style Axial
Positive Tolerance 10%
Rated (AC) Voltage (URac) 70 V
Rated (DC) Voltage (URdc) 100 V
Reference Standard MIL-C-18312
Size Code 6934
Surface Mount NO
Terminal Shape WIRE
Width 8.636 mm

Alternate Parts for DG1-104E-6

This table gives cross-reference parts and alternative options found for DG1-104E-6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DG1-104E-6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
DG1-104E-3 Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.1uF, 6934, Electron Products Inc DG1-104E-6 vs DG1-104E-3
DG1-104E-2 Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.1uF, 6934, Electron Products Inc DG1-104E-6 vs DG1-104E-2
DG1-104E-4 Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.1uF, 6934, Electron Products Inc DG1-104E-6 vs DG1-104E-4
DG1-104E-1 Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.1uF, 6934, Electron Products Inc DG1-104E-6 vs DG1-104E-1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DG1-104E-6 by Electron Products Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DG1-104E-6 by Electron Products Inc

Select Manufacturer
Which Manufacturer of DG1-104E-6 would you like to use for your alert(s)?
  • Please alert me when DG1-104E-6 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DG1-104E-6 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DG1-104E-6 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DG1-104E-6 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DG1-104E-6.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DG1-104E-6 by Electron Products Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: