Part Details for DG.35-332C-4 by Electron Products Inc
Overview of DG.35-332C-4 by Electron Products Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F21332CDFP#V2 | Renesas Electronics Corporation | 16-bit Microcontrollers with R8C CPU Core (Non Promotion) | |
R5F21332CDFP#30 | Renesas Electronics Corporation | 16-bit Microcontrollers with R8C CPU Core (Non Promotion) | |
R5F21332CNFP#V2 | Renesas Electronics Corporation | 16-bit Microcontrollers with R8C CPU Core (Non Promotion) |
Part Details for DG.35-332C-4
DG.35-332C-4 CAD Models
DG.35-332C-4 Part Data Attributes
|
DG.35-332C-4
Electron Products Inc
Buy Now
Datasheet
|
Compare Parts:
DG.35-332C-4
Electron Products Inc
Film Capacitor, Polyester, 35V, 3% +Tol, 3% -Tol, 0.0033uF, 5334,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ELECTRON PRODUCTS INC | |
Package Description | , 5334 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.0033 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 5.588 mm | |
Length | 13.487 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 3% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Positive Tolerance | 3% | |
Rated (AC) Voltage (URac) | 20 V | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | MIL-C-18312 | |
Size Code | 5334 | |
Surface Mount | NO | |
Terminal Shape | WIRE | |
Width | 8.636 mm |
Alternate Parts for DG.35-332C-4
This table gives cross-reference parts and alternative options found for DG.35-332C-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DG.35-332C-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DG3S332H | Film Capacitor, Polyester, 35V, 3% +Tol, 3% -Tol, 0.0033uF, 5334, | American Capacitor Corporation | DG.35-332C-4 vs DG3S332H |
DG.35-332C-6 | Film Capacitor, Polyester, 35V, 3% +Tol, 3% -Tol, 0.0033uF, 5334, | Electron Products Inc | DG.35-332C-4 vs DG.35-332C-6 |