Part Details for DFY2R836CR881BHD-P by Murata Manufacturing Co Ltd
Overview of DFY2R836CR881BHD-P by Murata Manufacturing Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DFY2R836CR881BHD-P
DFY2R836CR881BHD-P CAD Models
DFY2R836CR881BHD-P Part Data Attributes
|
DFY2R836CR881BHD-P
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DFY2R836CR881BHD-P
Murata Manufacturing Co Ltd
Duplexer, 836.5MHz(Tx), 881.5MHz(Rx)
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
Filter Type | DUPLEXER | |
Height | 4 mm | |
Insertion Loss (Rx) | 4 dB | |
Insertion Loss (Tx) | 2.4 dB | |
Length | 23 mm | |
Mounting Type | SURFACE MOUNT | |
Receive Center Frequency | 881.5 MHz | |
Transmit Center Frequency | 836.5 MHz | |
VSWR | 1.7 | |
Width | 14 mm |