Part Details for DFXOC2NSM5-20.0MHZ,25/100/C by Euroquartz Ltd
Overview of DFXOC2NSM5-20.0MHZ,25/100/C by Euroquartz Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DFXOC2NSM5-20.0MHZ,25/100/C
DFXOC2NSM5-20.0MHZ,25/100/C CAD Models
DFXOC2NSM5-20.0MHZ,25/100/C Part Data Attributes
|
DFXOC2NSM5-20.0MHZ,25/100/C
Euroquartz Ltd
Buy Now
Datasheet
|
Compare Parts:
DFXOC2NSM5-20.0MHZ,25/100/C
Euroquartz Ltd
XO, Clock,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EUROQUARTZ LTD | |
Reach Compliance Code | compliant | |
Category CO2 Kg | 3.96 | |
Compliance Temperature Grade | Commercial Extended: -10C to +70C | |
Candidate List Date | 2018-01-15 | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.31 | |
Additional Feature | TR, TRAY | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 100% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 20 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Physical Dimension | 7.0mm x 5.0mm x 1.85mm | |
Supply Voltage-Max | 2.75 V | |
Supply Voltage-Min | 2.25 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Symmetry-Max | 60/40 % |
Alternate Parts for DFXOC2NSM5-20.0MHZ,25/100/C
This table gives cross-reference parts and alternative options found for DFXOC2NSM5-20.0MHZ,25/100/C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DFXOC2NSM5-20.0MHZ,25/100/C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LHGAT2ANSM120.0M,20/100/-/M | CMOS Output Clock Oscillator, 20MHz Nom, HERMETIC SEALED, CERAMIC PACKAGE-4 | Statek Corporation | DFXOC2NSM5-20.0MHZ,25/100/C vs LHGAT2ANSM120.0M,20/100/-/M |
LHGAT2CESM120.0M,20/100/-/I | CMOS Output Clock Oscillator, 20MHz Nom, HERMETIC SEALED, CERAMIC PACKAGE-4 | Statek Corporation | DFXOC2NSM5-20.0MHZ,25/100/C vs LHGAT2CESM120.0M,20/100/-/I |
LHGAT2BESM320.0M,-/-/100/M | CMOS Output Clock Oscillator, 20MHz Nom, HERMETIC SEALED, CERAMIC PACKAGE-4 | Statek Corporation | DFXOC2NSM5-20.0MHZ,25/100/C vs LHGAT2BESM320.0M,-/-/100/M |
LHGAT2DESM120.0M,-/-/100/I | CMOS Output Clock Oscillator, 20MHz Nom, HERMETIC SEALED, CERAMIC PACKAGE-4 | Statek Corporation | DFXOC2NSM5-20.0MHZ,25/100/C vs LHGAT2DESM120.0M,-/-/100/I |
LHGAT2AESM120.0M,50/100/-/I | CMOS Output Clock Oscillator, 20MHz Nom, HERMETIC SEALED, CERAMIC PACKAGE-4 | Statek Corporation | DFXOC2NSM5-20.0MHZ,25/100/C vs LHGAT2AESM120.0M,50/100/-/I |
LHGAT2BESM520.0M,20/100/-/M | CMOS Output Clock Oscillator, 20MHz Nom, LEAD FREE, HERMETIC SEALED, CERAMIC PACKAGE-4 | Statek Corporation | DFXOC2NSM5-20.0MHZ,25/100/C vs LHGAT2BESM520.0M,20/100/-/M |
LHGAT2CNSM120.0M,-/-/100/M | CMOS Output Clock Oscillator, 20MHz Nom, HERMETIC SEALED, CERAMIC PACKAGE-4 | Statek Corporation | DFXOC2NSM5-20.0MHZ,25/100/C vs LHGAT2CNSM120.0M,-/-/100/M |
LHGAT2BESM320.0M,50/100/-/I | CMOS Output Clock Oscillator, 20MHz Nom, HERMETIC SEALED, CERAMIC PACKAGE-4 | Statek Corporation | DFXOC2NSM5-20.0MHZ,25/100/C vs LHGAT2BESM320.0M,50/100/-/I |
LHGAT2ATSM320.0M,20/100/-/M | CMOS Output Clock Oscillator, 20MHz Nom, HERMETIC SEALED, CERAMIC PACKAGE-4 | Statek Corporation | DFXOC2NSM5-20.0MHZ,25/100/C vs LHGAT2ATSM320.0M,20/100/-/M |
LHGAT2CESM120.0M,-/-/100/M | CMOS Output Clock Oscillator, 20MHz Nom, HERMETIC SEALED, CERAMIC PACKAGE-4 | Statek Corporation | DFXOC2NSM5-20.0MHZ,25/100/C vs LHGAT2CESM120.0M,-/-/100/M |