Part Details for DFV14-MHRFREQ100E50 by CTS Corporation
Overview of DFV14-MHRFREQ100E50 by CTS Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DFV14-MHRFREQ100E50
DFV14-MHRFREQ100E50 CAD Models
DFV14-MHRFREQ100E50 Part Data Attributes
|
DFV14-MHRFREQ100E50
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
DFV14-MHRFREQ100E50
CTS Corporation
HCMOS Output Clock Oscillator, 40.1MHz Min, 90MHz Max, DIL-14/4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CTS CORP | |
Reach Compliance Code | unknown | |
Control Voltage-Max | 5 V | |
Control Voltage-Min | 0.5 V | |
Fall Time-Max | 5 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Deviation/Pullability | 100 ppm | |
Frequency Stability | 50% | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 14 | |
Operating Frequency-Max | 90 MHz | |
Operating Frequency-Min | 40.1 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | HCMOS | |
Output Load | 15 pF | |
Physical Dimension | 20.3mm x 12.7mm x 8.5mm | |
Rise Time-Max | 5 ns | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Symmetry-Max | 55/45 % |
Alternate Parts for DFV14-MHRFREQ100E50
This table gives cross-reference parts and alternative options found for DFV14-MHRFREQ100E50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DFV14-MHRFREQ100E50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DFV14-MHRFREQ100E50 | HCMOS Output Clock Oscillator, 40.1MHz Min, 90MHz Max, DIL-14/4 | CTS Fordahl SA | DFV14-MHRFREQ100E50 vs DFV14-MHRFREQ100E50 |