DFV14-KHFREQ2250B25
Description: HCMOS Output Clock Oscillator, 25MHz Min, 40MHz Max, DIL-14/4

Overview of DFV14-KHFREQ2250B25 by CTS Fordahl SA

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for DFV14-KHFREQ2250B25 by CTS Fordahl SA
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DFV14-KHFREQ2250B25 by CTS Fordahl SA

DFV14-KHFREQ2250B25
CTS Fordahl SA
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
FORDAHL SA
Reach Compliance Code
compliant
Control Voltage-Max
5 V
Control Voltage-Min
Fall Time-Max
10 ns
Frequency Adjustment-Mechanical
NO
Frequency Deviation/Pullability
250 ppm
Frequency Stability
25%
Manufacturer Series
DFV14-KH
Mounting Feature
THROUGH HOLE MOUNT
Operating Frequency-Max
40 MHz
Operating Frequency-Min
25 MHz
Operating Temperature-Max
70 °C
Operating Temperature-Min
Oscillator Type
HCMOS
Output Load
15 pF
Physical Dimension
20.3mm x 12.7mm x 7.0mm
Rise Time-Max
10 ns
Supply Voltage-Max
5.25 V
Supply Voltage-Min
4.75 V
Supply Voltage-Nom
5 V
Surface Mount
NO
Symmetry-Max
60/40 %
Want to compare parts?
  1. DFV14-KHFREQ2250B25
    CTS Fordahl SA
    HCMOS Output Clock Oscillator, 25MHz Min, 40MHz Max, DIL-14/4
    VS

Related Parts for DFV14-KHFREQ2250B25

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DFV14-KHFREQ2250B25 by CTS Fordahl SA.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DFV14-KHFREQ2250B25 by CTS Fordahl SA

  • Please alert me when DFV14-KHFREQ2250B25 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DFV14-KHFREQ2250B25 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DFV14-KHFREQ2250B25 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DFV14-KHFREQ2250B25 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DFV14-KHFREQ2250B25.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DFV14-KHFREQ2250B25 by CTS Fordahl SA

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: