Part Details for DFTHV46MS9147 by Kyocera AVX Components
Overview of DFTHV46MS9147 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for DFTHV46MS9147
DFTHV46MS9147 CAD Models
DFTHV46MS9147 Part Data Attributes
|
DFTHV46MS9147
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
DFTHV46MS9147
Kyocera AVX Components
Film Capacitor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 9140 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 620 mm | |
Length | 340 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Chassis Mount | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 1750 V | |
Surface Mount | NO | |
Terminal Shape | THREADED STUD | |
Width | 175 mm |
Alternate Parts for DFTHV46MS9147
This table gives cross-reference parts and alternative options found for DFTHV46MS9147. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DFTHV46MS9147, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DFTHV36FS9147 | Film Capacitor, | Kyocera AVX Components | DFTHV46MS9147 vs DFTHV36FS9147 |