Part Details for DFTHV14MW1557 by Kyocera AVX Components
Overview of DFTHV14MW1557 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for DFTHV14MW1557
DFTHV14MW1557 CAD Models
DFTHV14MW1557 Part Data Attributes
|
DFTHV14MW1557
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
DFTHV14MW1557
Kyocera AVX Components
Film Capacitor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 1550 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 460 mm | |
Length | 340 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Chassis Mount | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 2750 V | |
Surface Mount | NO | |
Terminal Shape | THREADED STUD | |
Width | 125 mm |
Alternate Parts for DFTHV14MW1557
This table gives cross-reference parts and alternative options found for DFTHV14MW1557. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DFTHV14MW1557, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DFTHV24FW1557 | Film Capacitor, | Kyocera AVX Components | DFTHV14MW1557 vs DFTHV24FW1557 |