Datasheets
DFR300SSF7K15T73 by: Dubilier

Fixed Resistor, Metal Film, 3W, 7150ohm, 500V, 1% +/-Tol, -100,100ppm/Cel,

Part Details for DFR300SSF7K15T73 by Dubilier

Overview of DFR300SSF7K15T73 by Dubilier

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Part Details for DFR300SSF7K15T73

DFR300SSF7K15T73 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

DFR300SSF7K15T73 Part Data Attributes

DFR300SSF7K15T73 Dubilier
Buy Now Datasheet
Compare Parts:
DFR300SSF7K15T73 Dubilier Fixed Resistor, Metal Film, 3W, 7150ohm, 500V, 1% +/-Tol, -100,100ppm/Cel,
Rohs Code Yes
Part Life Cycle Code Contact Manufacturer
Ihs Manufacturer DUBILIER
Reach Compliance Code unknown
ECCN Code EAR99
Construction Cylindrical
Lead Diameter 0.8 mm
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Diameter 4.5 mm
Package Length 11.5 mm
Package Shape CYLINDRICAL PACKAGE
Package Style Axial
Packing Method Tape
Rated Power Dissipation (P) 3 W
Resistance 7150 Ω
Resistor Type FIXED RESISTOR
Series DFR
Technology METAL FILM
Temperature Coefficient 100 ppm/°C
Tolerance 1%
Working Voltage 500 V

Alternate Parts for DFR300SSF7K15T73

This table gives cross-reference parts and alternative options found for DFR300SSF7K15T73. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DFR300SSF7K15T73, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
FMP3WSFBF73-7K15 Fixed Resistor, Metal Film, 3W, 7150ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, YAGEO Corporation DFR300SSF7K15T73 vs FMP3WSFBF73-7K15
FMP3WSFBF52-7K15 Fixed Resistor, Metal Film, 3W, 7150ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, YAGEO Corporation DFR300SSF7K15T73 vs FMP3WSFBF52-7K15
FMP3WSFBFM7K15 Fixed Resistor, Metal Film, 3W, 7150ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, YAGEO Corporation DFR300SSF7K15T73 vs FMP3WSFBFM7K15
FMP3WSFBFFKK7K15 Fixed Resistor, Metal Film, 3W, 7150ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, YAGEO Corporation DFR300SSF7K15T73 vs FMP3WSFBFFKK7K15
DFR300SSF7K15B Fixed Resistor, Metal Film, 3W, 7150ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, Dubilier DFR300SSF7K15T73 vs DFR300SSF7K15B
DFR300SSF7K15BM Fixed Resistor, Metal Film, 3W, 7150ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, Dubilier DFR300SSF7K15T73 vs DFR300SSF7K15BM
FMP3WSFRF73-7K15 Fixed Resistor, Metal Film, 3W, 7150ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, YAGEO Corporation DFR300SSF7K15T73 vs FMP3WSFRF73-7K15
DFR300SSF7K15R73 Fixed Resistor, Metal Film, 3W, 7150ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, Dubilier DFR300SSF7K15T73 vs DFR300SSF7K15R73
FMP3WSFBFFFK7K15 Fixed Resistor, Metal Film, 3W, 7150ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, YAGEO Corporation DFR300SSF7K15T73 vs FMP3WSFBFFFK7K15
DFR300SSF7K15BF Fixed Resistor, Metal Film, 3W, 7150ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, Dubilier DFR300SSF7K15T73 vs DFR300SSF7K15BF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DFR300SSF7K15T73 by Dubilier.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DFR300SSF7K15T73 by Dubilier

  • Please alert me when DFR300SSF7K15T73 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DFR300SSF7K15T73 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DFR300SSF7K15T73 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DFR300SSF7K15T73 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DFR300SSF7K15T73.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DFR300SSF7K15T73 by Dubilier

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: