Part Details for DFR300SSF511KBFKK by Dubilier
Overview of DFR300SSF511KBFKK by Dubilier
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DFR300SSF511KBFKK
DFR300SSF511KBFKK CAD Models
DFR300SSF511KBFKK Part Data Attributes
|
DFR300SSF511KBFKK
Dubilier
Buy Now
Datasheet
|
Compare Parts:
DFR300SSF511KBFKK
Dubilier
Fixed Resistor, Metal Film, 3W, 511000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DUBILIER | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
Lead Diameter | 0.8 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.5 mm | |
Package Length | 11.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 3 W | |
Resistance | 511000 Ω | |
Resistor Type | FIXED RESISTOR | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 500 V |
Alternate Parts for DFR300SSF511KBFKK
This table gives cross-reference parts and alternative options found for DFR300SSF511KBFKK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DFR300SSF511KBFKK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
FMP3WSFBF73-511K | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 3W, 511000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | DFR300SSF511KBFKK vs FMP3WSFBF73-511K |
FMP3WSFRF52-511K | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 3W, 511000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | DFR300SSF511KBFKK vs FMP3WSFRF52-511K |
DFR300SSF511KBF | Dubilier | Check for Price | Fixed Resistor, Metal Film, 3W, 511000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | DFR300SSF511KBFKK vs DFR300SSF511KBF |
FMP3WSFBFMR511K | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 3W, 511000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | DFR300SSF511KBFKK vs FMP3WSFBFMR511K |
FMP3WSFBF52-511K | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 3W, 511000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | DFR300SSF511KBFKK vs FMP3WSFBF52-511K |