Part Details for DFR300SSF4R53BFFK by Dubilier
Overview of DFR300SSF4R53BFFK by Dubilier
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DFR300SSF4R53BFFK
DFR300SSF4R53BFFK CAD Models
DFR300SSF4R53BFFK Part Data Attributes
|
DFR300SSF4R53BFFK
Dubilier
Buy Now
Datasheet
|
Compare Parts:
DFR300SSF4R53BFFK
Dubilier
Fixed Resistor, Metal Film, 3W, 4.53ohm, 500V, 1% +/-Tol, -100,100ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DUBILIER | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
Lead Diameter | 0.8 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.5 mm | |
Package Length | 11.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 3 W | |
Resistance | 4.53 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | DFR | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 500 V |
Alternate Parts for DFR300SSF4R53BFFK
This table gives cross-reference parts and alternative options found for DFR300SSF4R53BFFK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DFR300SSF4R53BFFK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DFR300SSF4R53BFK | Fixed Resistor, Metal Film, 3W, 4.53ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | Dubilier | DFR300SSF4R53BFFK vs DFR300SSF4R53BFK |
DFR300SSF4R53BFKK | Fixed Resistor, Metal Film, 3W, 4.53ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | Dubilier | DFR300SSF4R53BFFK vs DFR300SSF4R53BFKK |
DFR300SSF4R53R73 | Fixed Resistor, Metal Film, 3W, 4.53ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | Dubilier | DFR300SSF4R53BFFK vs DFR300SSF4R53R73 |
DFR300SSF4R53T73 | Fixed Resistor, Metal Film, 3W, 4.53ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | Dubilier | DFR300SSF4R53BFFK vs DFR300SSF4R53T73 |
FMP3WSFBFFFK4R53 | Fixed Resistor, Metal Film, 3W, 4.53ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | DFR300SSF4R53BFFK vs FMP3WSFBFFFK4R53 |
DFR300SSF4R53B | Fixed Resistor, Metal Film, 3W, 4.53ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | Dubilier | DFR300SSF4R53BFFK vs DFR300SSF4R53B |
FMP3WSFBFFKK4R53 | Fixed Resistor, Metal Film, 3W, 4.53ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | DFR300SSF4R53BFFK vs FMP3WSFBFFKK4R53 |
FMP3WSFBF73-4R53 | Fixed Resistor, Metal Film, 3W, 4.53ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | DFR300SSF4R53BFFK vs FMP3WSFBF73-4R53 |
FMP3WSFBF52-4R53 | Fixed Resistor, Metal Film, 3W, 4.53ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | DFR300SSF4R53BFFK vs FMP3WSFBF52-4R53 |
DFR300SSF4R53BM | Fixed Resistor, Metal Film, 3W, 4.53ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | Dubilier | DFR300SSF4R53BFFK vs DFR300SSF4R53BM |