Part Details for DFR300SSF4M32BFK by Dubilier
Overview of DFR300SSF4M32BFK by Dubilier
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DFR300SSF4M32BFK
DFR300SSF4M32BFK CAD Models
DFR300SSF4M32BFK Part Data Attributes
|
DFR300SSF4M32BFK
Dubilier
Buy Now
Datasheet
|
Compare Parts:
DFR300SSF4M32BFK
Dubilier
Fixed Resistor, Metal Film, 3W, 4320000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | DUBILIER | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
Lead Diameter | 0.8 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.5 mm | |
Package Length | 11.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 3 W | |
Resistance | 4320000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | DFR | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 500 V |
Alternate Parts for DFR300SSF4M32BFK
This table gives cross-reference parts and alternative options found for DFR300SSF4M32BFK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DFR300SSF4M32BFK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DFR300SSF4M32BF | Fixed Resistor, Metal Film, 3W, 4320000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | Dubilier | DFR300SSF4M32BFK vs DFR300SSF4M32BF |
FMP3WSFBFMB4M32 | Fixed Resistor, Metal Film, 3W, 4320000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | DFR300SSF4M32BFK vs FMP3WSFBFMB4M32 |
FMP3WSFRF52-4M32 | Fixed Resistor, Metal Film, 3W, 4320000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | DFR300SSF4M32BFK vs FMP3WSFRF52-4M32 |
DFR300SSF4M32BFFK | Fixed Resistor, Metal Film, 3W, 4320000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | Dubilier | DFR300SSF4M32BFK vs DFR300SSF4M32BFFK |
FMP3WSFBFM4M32 | Fixed Resistor, Metal Film, 3W, 4320000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | DFR300SSF4M32BFK vs FMP3WSFBFM4M32 |
DFR300SSF4M32BM | Fixed Resistor, Metal Film, 3W, 4320000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | Dubilier | DFR300SSF4M32BFK vs DFR300SSF4M32BM |