Part Details for DFR300SSF10K5BFKK by Dubilier
Overview of DFR300SSF10K5BFKK by Dubilier
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DFR300SSF10K5BFKK
DFR300SSF10K5BFKK CAD Models
DFR300SSF10K5BFKK Part Data Attributes
|
DFR300SSF10K5BFKK
Dubilier
Buy Now
Datasheet
|
Compare Parts:
DFR300SSF10K5BFKK
Dubilier
Fixed Resistor, Metal Film, 3W, 10500ohm, 500V, 1% +/-Tol, -100,100ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | DUBILIER | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
Lead Diameter | 0.8 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.5 mm | |
Package Length | 11.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 3 W | |
Resistance | 10500 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | DFR | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 500 V |
Alternate Parts for DFR300SSF10K5BFKK
This table gives cross-reference parts and alternative options found for DFR300SSF10K5BFKK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DFR300SSF10K5BFKK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FMP3WSFBFFFK10K5 | Fixed Resistor, Metal Film, 3W, 10500ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | DFR300SSF10K5BFKK vs FMP3WSFBFFFK10K5 |
FMP3WSFBF52-10K5 | Fixed Resistor, Metal Film, 3W, 10500ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | DFR300SSF10K5BFKK vs FMP3WSFBF52-10K5 |
FMP3WSFBFM10K5 | Fixed Resistor, Metal Film, 3W, 10500ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | DFR300SSF10K5BFKK vs FMP3WSFBFM10K5 |
FMP3WSFRF73-10K5 | Fixed Resistor, Metal Film, 3W, 10500ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | DFR300SSF10K5BFKK vs FMP3WSFRF73-10K5 |
DFR300SSF10K5BFK | Fixed Resistor, Metal Film, 3W, 10500ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | Dubilier | DFR300SSF10K5BFKK vs DFR300SSF10K5BFK |
FMP3WSFBF73-10K5 | Fixed Resistor, Metal Film, 3W, 10500ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | DFR300SSF10K5BFKK vs FMP3WSFBF73-10K5 |
DFR300SSF10K5BF | Fixed Resistor, Metal Film, 3W, 10500ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | Dubilier | DFR300SSF10K5BFKK vs DFR300SSF10K5BF |
FMP3WSFTF52-10K5 | Fixed Resistor, Metal Film, 3W, 10500ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | DFR300SSF10K5BFKK vs FMP3WSFTF52-10K5 |
DFR300SSF10K5T73 | Fixed Resistor, Metal Film, 3W, 10500ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | Dubilier | DFR300SSF10K5BFKK vs DFR300SSF10K5T73 |
DFR300SSF10K5BFFK | Fixed Resistor, Metal Film, 3W, 10500ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | Dubilier | DFR300SSF10K5BFKK vs DFR300SSF10K5BFFK |