There are no models available for this part yet.
Overview of DFR300J2RB by Dubilier
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
CAD Models for DFR300J2RB by Dubilier
Part Data Attributes for DFR300J2RB by Dubilier
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
DUBILIER
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Construction
|
Cylindrical
|
Lead Diameter
|
0.8 mm
|
Lead Length
|
33 mm
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Diameter
|
5 mm
|
Package Length
|
15.5 mm
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Axial
|
Packing Method
|
Bulk
|
Rated Power Dissipation (P)
|
3 W
|
Resistance
|
2 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Series
|
DFR
|
Technology
|
METAL FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Tolerance
|
5%
|
Working Voltage
|
750 V
|
Alternate Parts for DFR300J2RB
This table gives cross-reference parts and alternative options found for DFR300J2RB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DFR300J2RB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FMP300JBF73-2R | Fixed Resistor, Metal Film, 3W, 2ohm, 750V, 5% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | DFR300J2RB vs FMP300JBF73-2R |
DFR300J2RBFFK | Fixed Resistor, Metal Film, 3W, 2ohm, 750V, 5% +/-Tol, -100,100ppm/Cel, | Dubilier | DFR300J2RB vs DFR300J2RBFFK |
FMP300JRF52-2R | Fixed Resistor, Metal Film, 3W, 2ohm, 750V, 5% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | DFR300J2RB vs FMP300JRF52-2R |
DFR300J2RBFK | Fixed Resistor, Metal Film, 3W, 2ohm, 750V, 5% +/-Tol, -100,100ppm/Cel, | Dubilier | DFR300J2RB vs DFR300J2RBFK |
FMP300JBFMB2R | Fixed Resistor, Metal Film, 3W, 2ohm, 750V, 5% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | DFR300J2RB vs FMP300JBFMB2R |
DFR300J2RBM | Fixed Resistor, Metal Film, 3W, 2ohm, 750V, 5% +/-Tol, -100,100ppm/Cel, | Dubilier | DFR300J2RB vs DFR300J2RBM |
FMP300JTF73-2R | Fixed Resistor, Metal Film, 3W, 2ohm, 750V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | DFR300J2RB vs FMP300JTF73-2R |
FMP300JBFFFK2R | Fixed Resistor, Metal Film, 3W, 2ohm, 750V, 5% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | DFR300J2RB vs FMP300JBFFFK2R |
DFR300J2RT73 | Fixed Resistor, Metal Film, 3W, 2ohm, 750V, 5% +/-Tol, -100,100ppm/Cel, | Dubilier | DFR300J2RB vs DFR300J2RT73 |
FMP300JRF73-2R | Fixed Resistor, Metal Film, 3W, 2ohm, 750V, 5% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | DFR300J2RB vs FMP300JRF73-2R |